11 Product Results Found for "automotive"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Artesyn Embedded Technologies, Murata Power Solutions & XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $33.030 25+ $32.370 50+ $30.070 100+ $29.090 250+ $28.100 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | - | 1.5kV | IEC, UL | 24V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+ $31.020 25+ $30.400 50+ $28.240 100+ $27.320 250+ $26.390 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | - | 48V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+ $29.590 25+ $28.430 50+ $27.420 100+ $26.270 250+ $25.260 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | - | 48V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+ $29.590 25+ $28.430 50+ $27.420 100+ $26.270 250+ $25.260 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | - | 48V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | - | ||||||
Each | 10+ $31.020 25+ $30.400 50+ $28.240 100+ $27.320 250+ $26.390 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | - | 48V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+ $31.020 25+ $30.400 50+ $28.240 100+ $27.320 250+ $26.390 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | - | 24V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+ $29.590 25+ $28.430 50+ $27.420 100+ $26.270 250+ $25.260 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | - | 24V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+ $31.020 25+ $30.400 50+ $28.240 100+ $27.320 250+ $26.390 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | - | 48V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 2.25kV | CAN, CSA, IEC, UL | 48V | Fixed | 24.4mm | Surface Mount Device | 8.1mm | 27.9mm | 36V | 75V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 25.2W | 1 Output | 12V | 2.1A | - | - | - | 2.25kV | CAN, CSA, IEC, UL | 48V | Fixed | 24.4mm | Surface Mount Device | 8.1mm | 27.9mm | 36V | 75V | UEI Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Semi-regulated | 1.5kV | - | 5V | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 4.5V | 5.5V | - | ||||||