Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No0RQB-30Y05LGCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70AC7203
Product RangeQB Series
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.520 |
| 5+ | $72.950 |
| 10+ | $72.080 |
| 25+ | $70.490 |
| 50+ | $69.460 |
| 100+ | $65.730 |
| 250+ | $62.120 |
Price for:Each
Minimum: 1
Multiple: 1
$75.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No0RQB-30Y05LGCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70AC7203
Product RangeQB Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DOSA
Input Ratio8:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width36.75mm
Height15mm
Depth58.42mm
Input Voltage DC Min16.8V
Input Voltage DC Max137.5V
Product RangeQB Series
SVHCTo Be Advised
Product Overview
0RQB-30Y05LG is an isolated DC/DC converter providing 30W of output power from a wide input range (24V, 48V, 72V, 96V, 110V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current, and short circuit protection. This converter can also provide a 5V/5mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 12ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.
- Output voltage is 5VDC at 6A, typical efficiency of 82%
- Reinforced isolation
- Hold-up function
- Over temperature protection
- Conformal coated
- Approved to EN 62368-1
- Approved to EN 62368-1
Technical Specifications
Power Supply Applications
ITE
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
15mm
Input Voltage DC Min
16.8V
Product Range
QB Series
DC / DC Converter Type
Quarter Brick, DOSA
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
72V
Width
36.75mm
Depth
58.42mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate