0
0 Items$0.00

Quarter Brick, DOSA Isolated Through Hole DC / DC Converters :

6 Products Found
Find a huge range of Quarter Brick, DOSA Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions & BEL Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$92.490
5+$88.370
10+$85.890
25+$82.360
50+$82.330
More Pricing...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
-
15mm
58.42mm
16.8V
137.5V
QB Series
83T4386

RoHS

Each
25+$96.960
50+$94.890
100+$90.740
250+$85.550
ITE
Quarter Brick, DOSA
4:1
204W
1 Output
12V
17A
-
2.25kV
48V
CSA, IEC, UL
Fixed
36.8mm
Through Hole
12.7mm
58.4mm
18V
75V
-
79R4805

RoHS

Each
120+$100.900
ITE
Quarter Brick, DOSA
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
CSA, IEC, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
58.4mm
36V
75V
-
68AJ1558

RoHS

MURATA POWER SOLUTIONS
Each
1+$124.780
5+$122.090
10+$117.100
25+$111.510
50+$107.800
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed
36.8mm
-
13.21mm
58.4mm
36V
75V
DCQ Series
68AJ1541

RoHS

MURATA POWER SOLUTIONS
Each
1+$111.310
5+$108.970
10+$108.560
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.21mm
58.4mm
36V
75V
DAQ Series
68AJ1560

RoHS

MURATA POWER SOLUTIONS
Each
1+$112.490
5+$110.120
10+$109.700
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.21mm
58.4mm
36V
75V
DSQ Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER