0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11,958 Products Found
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda

Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
05M7030

RoHS

Each
1+$22.000
10+$21.250
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
-
04R8644

RoHS

Each
1+$17.600
5+$17.150
10+$16.700
25+$16.090
100+$15.180
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
-
54AC6727

RoHS

Date/Lot Code

Each
1+$1.830
10+$1.800
25+$1.700
50+$1.680
100+$1.650
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
-
70AJ5518

RoHS

Each
1+$80.230
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$76.440
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+$80.230
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
61K3064

RoHS

Each
1+$6.240
5+$6.040
10+$5.960
25+$5.850
50+$5.770
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
-
45W8514

RoHS

Date/Lot Code

Each
25+$10.560
50+$10.340
100+$9.900
250+$9.350
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
-
49Y4002

RoHS

Each
1+$32.810
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
-
94Y5561

RoHS

Each
1+$29.250
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
-
22AC6460

RoHS

Date/Lot Code

Each
1+$10.290
5+$10.250
10+$10.210
25+$9.380
50+$9.230
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
-
69AH6324

RoHS

Each
1+$1.900
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1E
-
70AJ5509

RoHS

Each
1+$90.110
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
2 Output
9V
111mA
-
-9V
-
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
-
11R6493

RoHS

Date/Lot Code

Each
1+$66.100
5+$63.980
10+$63.080
25+$61.920
50+$61.170
More Pricing...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
-
24M3115

RoHS

Each
1+$29.610
5+$28.840
10+$28.060
50+$27.040
100+$25.500
ITE
DIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
-
26M8306

RoHS

Each
1+$71.960
10+$68.600
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
-
78X6002

RoHS

Date/Lot Code

Each
1+$47.530
5+$43.810
10+$40.510
25+$40.500
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
-
01AJ9630

RoHS

Each
1+$9.810
5+$9.770
10+$9.710
25+$9.620
50+$9.410
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-
-2.5V
-
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
-
66AH7087

RoHS

Each
1+$18.390
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
-
30AJ8272

RoHS

Each
1+$44.110
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
-
49Y4006

RoHS

Each
1+$32.810
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
-
51R5186

RoHS

Each
1+$46.790
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
4.5V
9V
THB 3 Series
-
93K0355

RoHS

Each
1+$44.820
ITE
DIP
4:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
-
93K0689

RoHS

Each
1+$10.940
ITE
SIP
1:1
2W
2 Output
12V
80mA
-
-12V
-
80mA
Unregulated
1kV
24V
-
Fixed
7.6mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
-
1-25 of 11958 items
of 479 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER