0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14,570 Products Found
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
61K3108

RoHS

Date/Lot Code

Each
1+$6.210
5+$6.010
10+$5.930
25+$5.860
50+$5.780
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
-
61K3240

RoHS

Date/Lot Code

Each
1+$8.240
5+$7.970
10+$7.860
25+$7.720
50+$7.610
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
05M7030

RoHS

Each
1+$21.710
10+$19.540
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
-
04R8644

RoHS

Each
1+$15.200
5+$14.820
10+$14.420
25+$13.910
100+$13.140
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
-
20K4388

RoHS

Each
1+$21.060
5+$19.980
10+$18.890
25+$17.780
50+$16.580
More Pricing...
ITE
SIP
2:1
2.4W
-
1 Output
24V
100mA
-
-
-
-
-
2.5kV
15V
-
Fixed
18mm
24mm
Through Hole
33mm
12V
18V
-
-
53X9027

RoHS

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
20V
80mA
-5V
-
40mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
-
54AC6727

RoHS

Date/Lot Code

Each
1+$2.080
10+$1.980
25+$1.840
50+$1.790
100+$1.770
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
-
70AJ5518

RoHS

Each
1+$67.930
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$75.160
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+$78.880
Railway
DIP
4:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
61K3064

RoHS

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.120
50+$6.030
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
45W8514

RoHS

Each
1+$11.850
5+$11.470
10+$11.300
25+$10.610
50+$10.460
More Pricing...
Medical
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
-
93K0663

RoHS

Each
1+$6.840
5+$6.680
10+$6.520
50+$6.300
100+$6.220
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
-
23M7000

RoHS

Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
-
22AC6460

RoHS

Date/Lot Code

Each
1+$11.450
5+$11.130
10+$10.980
25+$10.120
50+$10.040
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
-
94Y5561

RoHS

Each
1+$25.810
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
-
69AH6324

RoHS

Each
1+$1.860
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
-
01AJ9635

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
-
70AJ5509

RoHS

Each
1+$88.600
Railway
DIP
4:1
30W
-
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
-
51R4845

RoHS

Each
1+$68.110
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
-
61K3062

RoHS

Date/Lot Code

Each
1+$5.400
5+$5.230
10+$5.160
25+$5.060
50+$5.000
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
93K0354

RoHS

Each
1+$29.330
5+$28.990
10+$28.640
50+$28.180
100+$27.980
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Date/Lot Code

Each
1+$66.110
5+$63.990
10+$63.090
25+$61.930
50+$61.180
More Pricing...
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
-
51R7576

RoHS

Each
1+$42.530
5+$42.250
10+$41.980
50+$39.690
100+$36.820
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
-
1-25 of 14570 items
of 583 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER