Print Page
KHHD006A0A41Z
DC/DC CONVERTER, 5V, 6A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMNION POWER
Manufacturer Part NoKHHD006A0A41ZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.93X4287
Product RangeHammerhead KHHD006A0A Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.970 |
| 5+ | $35.840 |
| 10+ | $35.360 |
| 25+ | $34.870 |
| 50+ | $34.290 |
| 100+ | $33.830 |
| 250+ | $33.690 |
| 5000+ | $33.540 |
Price for:Each
Minimum: 1
Multiple: 1
$36.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoKHHD006A0A41ZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.93X4287
Product RangeHammerhead KHHD006A0A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.9mm
Height9.3mm
Depth33mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeHammerhead KHHD006A0A Series
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
9.3mm
Input Voltage DC Min
18V
Product Range
Hammerhead KHHD006A0A Series
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate