0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AC5297

RoHS

Each
1+$66.180
5+$64.040
10+$63.140
50+$61.100
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
10V
40V
TEN 25WI Series
14AC5300

RoHS

Each
1+$66.180
5+$64.040
10+$63.140
50+$61.100
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
18V
75V
TEN 25WI Series
98K1477

RoHS

Each
1+$79.930
5+$76.350
10+$66.930
50+$66.060
ITE
DIP
2:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
-
Fixed
40.6mm
9.3mm
-
50.8mm
18V
36V
TEN 25 Series
14AC5301

RoHS

Each
1+$70.630
5+$66.810
10+$62.980
50+$55.210
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
18V
75V
TEN 25WI Series
14AC5302

RoHS

Each
1+$66.180
5+$64.040
10+$63.140
50+$61.100
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
18V
75V
TEN 25WI Series
14AC5296

RoHS

Each
1+$69.470
5+$65.710
10+$61.960
50+$54.340
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
10V
40V
TEN 25WI Series
93X4438

RoHS

GE CRITICAL POWER
Each
1+$62.220
5+$58.790
10+$57.040
25+$54.400
50+$50.770
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.3mm
-
33mm
36V
75V
Barracuda KSTW004A2B Series
93X4287

RoHS

Each
1+$39.640
5+$38.540
10+$37.700
25+$36.860
50+$35.970
More Pricing...
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
-
-
Regulated
2.25kV
48V
-
Fixed
22.9mm
9.3mm
-
33mm
18V
75V
Hammerhead KHHD006A0A Series
83R7215

RoHS

Each
1+$73.190
ITE
DIP
4:1
25W
1 Output
3.3V
5.5A
-
-
-
1.5kV
24V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
10V
40V
-
83R7225

RoHS

Each
1+$72.790
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
18V
75V
-
83R7226

RoHS

Each
1+$72.790
ITE
DIP
4:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
48V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
18V
75V
-
83R7220

RoHS

Each
1+$72.790
ITE
DIP
4:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
10V
40V
-
83R7219

RoHS

Each
1+$72.790
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
10V
40V
-
83R7221

RoHS

Each
1+$73.190
ITE
DIP
4:1
25W
1 Output
3.3V
5.5A
-
-
-
1.5kV
48V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
18V
75V
-
14AC5298

RoHS

Each
1+$88.300
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
10V
40V
TEN 25WI Series
14AC5303

RoHS

Each
1+$88.300
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
18V
75V
TEN 25WI Series
93X4286

RoHS

Each
1+$39.640
5+$38.540
10+$37.700
25+$36.860
50+$35.970
More Pricing...
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.3mm
-
33mm
18V
75V
Hammerhead KHHD002A5B Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER