Print Page
EHHD006A0B41Z
DC DC 12V 6A 1/8 BRICK
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMNION POWER
Manufacturer Part NoEHHD006A0B41ZCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.79T4719
Product RangeHammerhead EHHD006A0B Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.320 |
| 5+ | $43.540 |
| 10+ | $42.960 |
| 25+ | $42.940 |
| 50+ | $40.150 |
| 100+ | $39.350 |
| 250+ | $38.540 |
Price for:Each
Minimum: 1
Multiple: 1
$45.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoEHHD006A0B41ZCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.79T4719
Product RangeHammerhead EHHD006A0B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick, DOSA
Input Ratio4:1
Output Power Max72W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.8mm
Height7.9mm
Depth57.9mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeHammerhead EHHD006A0B Series
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
7.9mm
Input Voltage DC Min
18V
Product Range
Hammerhead EHHD006A0B Series
DC / DC Converter Type
Eighth Brick, DOSA
Output Power Max
72W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.8mm
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate