0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8042

RoHS

MURATA POWER SOLUTIONS
Each
1+$108.980
5+$105.470
10+$103.990
25+$101.910
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
12.8mm
-
58.4mm
9V
36V
UWE Series
79T4719

RoHS

Each
1+$46.860
5+$45.740
10+$44.840
25+$43.910
50+$42.810
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
-
Fixed
22.8mm
7.9mm
-
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
12P8087

RoHS

MURATA POWER SOLUTIONS
Each
1+$92.990
5+$90.020
10+$88.770
25+$86.990
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
9.7mm
-
58.4mm
9V
36V
UWE Series
59AC8050

RoHS

MURATA POWER SOLUTIONS
Each
1+$106.500
5+$103.100
10+$101.670
25+$99.640
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
-
Fixed, Adjustable
22.9mm
12.8mm
-
58.4mm
9V
36V
UWE Series
73AJ9000

RoHS

MURATA POWER SOLUTIONS
Each
1+$32.460
5+$31.410
10+$30.970
25+$30.400
50+$29.980
More Pricing...
-
Module
2:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
-
Fixed
22.2mm
8.52mm
-
56.4mm
41.1V
57V
-
85AK2304

RoHS

Each
1+$44.900
5+$43.820
10+$42.960
25+$42.070
50+$41.010
ITE
DIP
-
72W
1 Output
12V
6A
-
2.25kV
48V
-
Fixed
19.05mm
12.7mm
-
23.36mm
36V
76V
CHS60 Series
10R4598

RoHS

Each
126+$80.760
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.91mm
Through Hole
58.4mm
18V
75V
UWE Series
31P2408

RoHS

Each
126+$85.860
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
9.91mm
Through Hole
58.4mm
9V
36V
UWE Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER