You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRE1S0505S3C

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 5 V, 200 mA

CRE1S0505S3C - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 5 V, 200 mA
CRE1S0505S3C - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 5 V, 200 mA

The actual product may differ from image shown

Manufacturer Part No:
CRE1S0505S3C
Newark Part No.:
85Y2537
Product Range
CRE1 Series
Technical Datasheet:
CRE1S0505S3C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
1W

:
5V

:
200mA

:
-

:
-

:
-

:
-

:
CRE1 Series

:
4.5V

:
5.5V

:
Fixed

:
SIP

:
Through Hole

:
6.1mm

:
7.46mm

:
11.53mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The CRE1 series are a 1W DC/DC converter series, in industry standard packages with industry standard pinout. Popular input and output voltages are available. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C.
  • UL 60950 Recognised
  • Single Isolated Output
  • 1kVDC or 3kVDC option 'Hi Pot Test'
  • Wide Temperature Performance at Full 1W Load -40°C to 85°C
  • Industry Standard Pinout
  • 3.3V, 5V, 12V & 24V Inputs
  • 5V, 12V & 15V Outputs
  • Through Hole and Surface Mount option Available

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$2.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.29
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange