0
0 Items$0.00

2:1 Isolated Surface Mount DC / DC Converters :

502 Products Found
Find a huge range of 2:1 Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as 2:1, 1:1, 4:1 & 3:1 Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, Murata Power Solutions, Tdk-lambda, Recom Power & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
80AH9926

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$15.940
5+$15.400
10+$14.660
25+$14.210
50+$14.000
More Pricing...
-
-
2:1
10W
1 Output
5V
2A
-
-
-
-
-
2.25kV
48V
-
Fixed
26mm
6.2mm
-
14.8mm
37V
57V
MYBSP Series
05M7033

RoHS

Each
1+$18.940
10+$18.300
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
05M6959

RoHS

Each
1+$30.040
10+$29.270
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
51R5126

RoHS

Each
1+$25.860
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
05M6909

RoHS

Each
1+$13.440
10+$12.770
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
05M6999

RoHS

Each
1+$14.160
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
33AC6868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$21.890
5+$20.590
10+$19.720
25+$18.940
50+$18.000
More Pricing...
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
5V
-
Fixed
14.05mm
22.61mm
Surface Mount Device
41.53mm
4.5V
9V
MGJ6 Series
99Y0431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$17.310
5+$16.960
10+$16.620
25+$16.270
50+$15.930
More Pricing...
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
-
-
240mA
Unregulated
5.7kV
5V
-
Fixed
27.81mm
9.35mm
Surface Mount Device
39.98mm
4.5V
9V
MGJ6 Series
99Y0427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$18.340
5+$17.250
10+$16.530
25+$15.890
50+$15.100
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
-
-
300mA
Unregulated
5.7kV
5V
-
Fixed
27.81mm
9.35mm
Surface Mount Device
39.98mm
4.5V
9V
MGJ6 Series
39AH6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.510
5+$17.820
10+$17.530
25+$17.160
50+$16.880
More Pricing...
-
-
2:1
25.5W
1 Output
12V
2.125A
-
-
-
-
-
2.25kV
48V
-
Fixed
35.5mm
10.55mm
Surface Mount Device
22.4mm
37V
57V
MYBSP Series
05M7031

RoHS

Each
1+$18.890
10+$18.250
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
51R5123

RoHS

Each
1+$24.150
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
77Y4614

RoHS

Each
1+$15.090
5+$14.700
10+$14.320
25+$13.800
100+$13.030
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
77Y4623

RoHS

Date/Lot Code

Each
1+$13.930
5+$13.570
10+$13.220
25+$12.740
100+$12.030
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
80AH9929

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$25.750
5+$24.870
10+$23.680
25+$22.950
50+$22.610
More Pricing...
ITE
Module
2:1
25.5W
1 Output
12V
2.125A
-
-
-
-
-
2.25kV
48V
-
Fixed
35.5mm
10.55mm
-
22.4mm
37V
57V
MYBSP Series
52Y1075

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
30+$8.480
60+$8.390
150+$8.170
300+$8.090
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.23mm
-
14.99mm
9V
18V
MTC1 Series
47AC2109

RoHS

Each
1+$17.330
5+$16.930
10+$16.520
50+$15.990
100+$15.770
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
-
-
35mA
Regulated
1.6kV
24V
-
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
20X0358

RoHS

Each
1+$33.910
5+$32.280
10+$30.660
50+$29.670
100+$29.250
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
-
-
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0398

RoHS

Each
1+$36.630
5+$35.780
10+$34.920
50+$33.810
100+$33.330
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
49X9915

RoHS

Each
1+$15.990
5+$15.930
10+$15.860
50+$15.350
100+$15.130
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
13.7mm
8.45mm
-
18.9mm
18V
36V
TMR 1SM Series
47AC2097

RoHS

Each
1+$15.290
5+$15.020
10+$14.750
50+$14.480
100+$14.210
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
93K0374

RoHS

Each
1+$27.640
5+$26.940
10+$26.260
50+$25.590
100+$25.310
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8.25mm
-
24mm
18V
36V
TES 2N Series
93K0371

RoHS

Each
1+$26.990
5+$26.780
10+$26.560
50+$25.720
100+$25.370
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
-
-
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
59M2628

RoHS

Each
1+$41.630
5+$40.270
10+$39.710
50+$38.420
100+$37.890
ITE
-
2:1
5W
1 Output
12V
420mA
-
-
-
-
-
1.5kV
24V
-
Fixed
20.6mm
10.2mm
-
33.4mm
18V
36V
TES 5 Series
93K0368

RoHS

Each
1+$26.940
5+$26.070
10+$25.690
50+$24.860
100+$24.510
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
1-25 of 502 items
of 21 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER