Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTES 2N-1213Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5123
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.150 |
Price for:Each
Minimum: 1
Multiple: 1
$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 2N-1213Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5123
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1135mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed
Width13.7mm
Height8mm
DC / DC Converter MountingSurface Mount Device
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TES 2N-1213 is a high performance 2W DC/DC Converter Module featuring wide 2:1 input voltage ranges, 9 to 18VDC input voltage range and 15VDC output voltage. A high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A. Typical applications for these converters are battery operated equipment and many applications where isolated, tightly regulated voltages are required.
- Short-circuit protection
- Bears washing process
- 80% Typical efficiency
- 12VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
135mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
CSA, IEC, UL
Width
13.7mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
8mm
Depth
24mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
