Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T05F24MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel33AC6868
Cut Tape33AC6868
Product RangeMGJ6 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.880 | $26.88 |
| Total Price | $26.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.880 |
| 5+ | $25.960 |
| 10+ | $24.700 |
| 25+ | $23.930 |
| 50+ | $23.570 |
| 100+ | $22.420 |
| 250+ | $22.000 |
| 500+ | $21.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T05F24MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel33AC6868
Cut Tape33AC6868
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeFull Bridge
Input Ratio2:1
Output Power Max3W
No. of Outputs3 Output
Output Voltage - Output 124V
Output Current - Output 162.5mA
Output Voltage - Output 224V
Output Voltage - Output 324V
Output Current - Output 3125mA
Output Current - Output 262.5mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width14.05mm
Height22.61mm
DC / DC Converter MountingSurface Mount Device
Depth41.53mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ6 Series
SVHCLead
Alternatives for MGJ6T05F24MC-R7
1 Product Found
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
62.5mA
Output Voltage - Output 3
24V
Output Current - Output 2
62.5mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
22.61mm
Depth
41.53mm
Input Voltage DC Max
9V
SVHC
Lead
DC / DC Converter Type
Full Bridge
Output Power Max
3W
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Current - Output 3
125mA
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
14.05mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
MGJ6 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
