3:1 Isolated Surface Mount DC / DC Converters:
39 Products FoundFind a huge range of 3:1 Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as 2:1, 1:1, 4:1 & 3:1 Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $26.610 10+ $25.450 25+ $25.010 50+ $24.670 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | - | - | 2.25kV | 24V | - | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | |||||
Each | 1+ $26.470 | ITE | - | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
XP POWER | Each | 1+ $54.710 5+ $48.730 10+ $41.540 50+ $40.840 100+ $40.160 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 14.9mm | - | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
TRACO POWER | Each | 1+ $41.190 | ITE | - | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+ $23.270 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 10+ $31.720 25+ $30.610 100+ $28.950 | ITE | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+ $33.370 25+ $32.200 100+ $30.450 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | ||||||
TRACO POWER | Each | 1+ $18.220 | ITE | - | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 10+ $33.370 25+ $32.200 100+ $30.450 | ITE | DIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | ||||||
TRACO POWER | Each | 1+ $30.590 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 10+ $33.060 25+ $31.910 100+ $30.170 | ITE | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+ $34.700 25+ $33.490 100+ $31.670 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 1+ $36.360 | Medical | - | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | 5kV | 9V | - | Fixed | 14.4mm | Surface Mount Device | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | ||||||
TRACO POWER | Each | 1+ $20.530 | ITE | - | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
TRACO POWER | Each | 1+ $18.220 | ITE | - | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ $36.360 | Medical | - | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | - | 5kV | 9V | - | Fixed | 14.4mm | Surface Mount Device | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM | ||||||
TRACO POWER | Each | 1+ $30.590 | ITE | - | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ $48.110 | Medical | - | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | - | 5kV | 9V | - | Fixed | 14.4mm | Surface Mount Device | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM | ||||||
Each | 10+ $34.700 25+ $33.490 100+ $31.670 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 1+ $36.360 | Medical | - | 3:1 | 2W | 1 Output | 9V | 222mA | - | - | - | 5kV | 9V | - | Fixed | 14.4mm | Surface Mount Device | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | ||||||
Each | 10+ $31.720 25+ $30.610 100+ $28.950 | ITE | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 1+ $48.110 | Medical | - | 3:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | - | 5kV | 9V | - | Fixed | 14.4mm | Surface Mount Device | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM | ||||||
Each | 1+ $38.040 | Medical | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 9V | - | Fixed | 14.4mm | Surface Mount Device | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM | ||||||
TRACO POWER | Each | 1+ $20.530 | ITE | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
TRACO POWER | Each | 1+ $23.270 | ITE | - | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||