Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0122BABFTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH6982
Product RangeMYBSP Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 200+ | $24.170 |
| 250+ | $23.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$4,834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0122BABFTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH6982
Product RangeMYBSP Series
Power Supply Applications-
DC / DC Converter Type-
Input Ratio2:1
Output Power Max25.5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.125A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeMYBSP Series
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Min37V
Input Voltage DC Nom48V
Input Voltage DC Max57V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width35.5mm
Height10.55mm
Depth22.4mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3at class4
- 92.5% efficiency (typical)
- Support Type2 PSE indicator
- Support adapter ORing
- 2250Vdc input-output isolation
- Operating temperature range from -40 to +85°C
- Surface mount module
- Module has self-protection features
- Include input undervoltage lockout and output current limit
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.125A
Output Current - Output 2
-
Output Regulation
-
Input Voltage DC Min
37V
Input Voltage DC Max
57V
DC / DC Converter Mounting
Surface Mount Device
Height
10.55mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
-
Output Power Max
25.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Product Range
MYBSP Series
Isolation Voltage
2.25kV
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Width
35.5mm
Depth
22.4mm
Alternatives for MYBSP0122BABFT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
