Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoQ01-12CTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y6115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.170 |
| 5+ | $221.280 |
| 10+ | $218.400 |
Price for:Each
Minimum: 1
Multiple: 1
$224.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ01-12CTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y6115
Technical Datasheet
No. of Outputs2 Output
High Voltage Power Supply TypeProportional
PolarityPositive Output
Output Power Max500mW
DC / DC Converter Output TypeAdjustable
Output Voltage - Output 150V
Output Current - Output 15mA
Power Rating500mW
Output Voltage - Output 2-50V
Output Current Max5mA
Power Supply MountingThrough Hole
Output Current - Output 25mA
Output Voltage Min0V
Output Voltage Max50V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product Range-
DC / DC Converter TypeDIP
Approvals & StandardsCE, UL
DC / DC Converter MountingThrough Hole
Width12.7mm
Depth12.7mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Q Series is a broad line of ultra-miniature, high reliability DC to HV DC converters supplying up to 5,000 volts in only 0.125 cubic inches and up to 10,000 volts in only 0.614 cubic inches. Input voltage can be 5V, 12V, 15V, or 24V. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100VDC to 10,000VDC
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Wide Operating Temperature Range
- Short Circuit Protection
- Low Ripple <lt/>1%
- 500VDC Input to Output Isolation
- No minimum load
Applications
Power Management
Technical Specifications
No. of Outputs
2 Output
Polarity
Positive Output
DC / DC Converter Output Type
Adjustable
Output Current - Output 1
5mA
Output Voltage - Output 2
-50V
Power Supply Mounting
Through Hole
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
-
Approvals & Standards
CE, UL
Width
12.7mm
SVHC
No SVHC (15-Jan-2018)
High Voltage Power Supply Type
Proportional
Output Power Max
500mW
Output Voltage - Output 1
50V
Power Rating
500mW
Output Current Max
5mA
Output Current - Output 2
5mA
Output Voltage Max
50V
Input Voltage DC Max
12V
DC / DC Converter Type
DIP
DC / DC Converter Mounting
Through Hole
Depth
12.7mm
Technical Docs (3)
Alternatives for Q01-12CTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate