0
0 Items$0.00

500mW High Voltage DC / DC Converters :

40 Products Found
Find a huge range of 500mW High Voltage DC / DC Converters at Newark Electronics. We stock a wide range of High Voltage DC / DC Converters, such as 1W, 500mW, 1.5W & 10W High Voltage DC / DC Converters from the worlds top manufacturers including: XP Power
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y6154

RoHS

Each
1+
$352.250
5+
$347.720
10+
$343.180
Proportional
1 Output
500mW
-3kV
500mW
167µA
Negative Output
167µA
Adjustable
-
Through Hole
-
0V
-3kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6127

RoHS

Each
1+
$185.030
5+
$182.640
10+
$180.260
Proportional
2 Output
500mW
200V
500mW
1.25mA
Dual Output
1.25mA
Adjustable
-200V
Through Hole
1.25mA
0V
200V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6145

RoHS

Each
1+
$247.290
5+
$244.100
10+
$240.920
Proportional
1 Output
500mW
-1.2kV
500mW
417µA
Negative Output
417µA
Adjustable
-
Through Hole
-
0V
-1.2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6141

RoHS

Each
1+
$213.490
5+
$210.740
10+
$207.990
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
Adjustable
-
Through Hole
-
0V
-1kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6137

RoHS

Each
1+
$211.720
5+
$208.990
10+
$206.260
Proportional
1 Output
500mW
900V
500mW
556µA
Positive Output
556µA
Adjustable
-
Through Hole
-
0V
900V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6120

RoHS

Each
1+
$144.110
5+
$142.260
10+
$140.400
Proportional
1 Output
500mW
200V
500mW
2.5mA
Positive Output
2.5mA
Adjustable
-
Through Hole
-
0V
200V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6140

RoHS

Each
1+
$213.490
5+
$210.740
10+
$207.990
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
Adjustable
-
Through Hole
-
0V
-1kV
700mV
12V
-
-
DIP
Through Hole
12.7mm
-
12.7mm
78Y6136

RoHS

Each
1+
$211.720
5+
$208.990
10+
$206.260
Proportional
1 Output
500mW
700V
500mW
714µA
Positive Output
714µA
Adjustable
-
Through Hole
-
0V
700V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6149

RoHS

Each
1+
$313.120
5+
$309.090
10+
$305.050
Proportional
1 Output
500mW
2kV
500mW
250µA
Positive Output
250µA
Adjustable
-
Through Hole
-
0V
2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6121

RoHS

Each
1+
$144.110
5+
$142.260
10+
$140.400
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
Adjustable
-
Through Hole
-
0V
250V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6116

RoHS

Each
1+
$144.110
5+
$142.260
10+
$140.400
Proportional
1 Output
500mW
100V
500mW
5mA
Positive Output
5mA
Adjustable
-
Through Hole
-
0V
100V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6159

RoHS

Each
1+
$457.230
5+
$451.350
10+
$445.460
Proportional
1 Output
500mW
-6kV
500mW
83µA
Negative Output
83µA
Adjustable
-
Through Hole
-
0V
-6kV
700mV
5V
-
CE, UL
DIP
Through Hole
21.59mm
21.59mm
21.59mm
78Y6152

RoHS

Each
1+
$352.250
5+
$347.720
10+
$343.180
Proportional
1 Output
500mW
3kV
500mW
167µA
Positive Output
167µA
Adjustable
-
Through Hole
-
0V
3kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6158

RoHS

Each
1+
$457.230
5+
$451.350
10+
$445.460
Proportional
1 Output
500mW
6kV
500mW
83µA
Positive Output
83µA
Adjustable
-
Through Hole
-
0V
6kV
700mV
5V
-
CE, UL
DIP
Through Hole
21.59mm
21.59mm
21.59mm
78Y6138

RoHS

Each
1+
$213.490
5+
$210.740
10+
$207.990
Proportional
1 Output
500mW
1kV
500mW
500µA
Positive Output
500µA
Adjustable
-
Through Hole
-
0V
1kV
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6139

RoHS

Each
1+
$213.490
5+
$210.740
10+
$207.990
Proportional
1 Output
500mW
1kV
500mW
500µA
Positive Output
500µA
Adjustable
-
Through Hole
-
0V
1kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6150

RoHS

Each
1+
$313.120
5+
$309.090
10+
$305.050
Proportional
1 Output
500mW
-2kV
500mW
250µA
Negative Output
250µA
Adjustable
-
Through Hole
-
0V
-2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6160

RoHS

Each
1+
$478.590
5+
$472.420
10+
$466.260
Proportional
1 Output
500mW
8kV
500mW
62.5µA
Positive Output
62.5µA
Adjustable
-
Through Hole
-
0V
8kV
700mV
5V
-
CE, UL
DIP
Through Hole
21.59mm
21.59mm
21.59mm
78Y6126

RoHS

Each
1+
$176.130
5+
$173.870
10+
$171.600
Proportional
1 Output
500mW
400V
500mW
1.25mA
Positive Output
1.25mA
Adjustable
-
Through Hole
-
0V
400V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6115

RoHS

Each
1+
$224.160
5+
$221.280
10+
$218.390
Proportional
2 Output
500mW
50V
500mW
5mA
Positive Output
5mA
Adjustable
-50V
Through Hole
5mA
0V
50V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6147

RoHS

Each
25+
$239.020
100+
$232.800
Proportional
1 Output
500mW
-1.5kV
500mW
333µA
Negative Output
333µA
Adjustable
-
Through Hole
-
0V
-1.5kV
700mV
12V
-
-
DIP
Through Hole
12.7mm
-
12.7mm
78Y6151

RoHS

Each
1+
$352.250
5+
$347.720
10+
$343.180
Proportional
1 Output
500mW
3kV
500mW
167µA
Positive Output
167µA
Adjustable
-
Through Hole
-
0V
3kV
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6122

RoHS

Each
1+
$153.000
5+
$151.030
10+
$149.060
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
Adjustable
-
Through Hole
-
0V
250V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6134

RoHS

Each
1+
$211.720
5+
$208.990
10+
$206.260
Proportional
1 Output
500mW
600V
500mW
833µA
Positive Output
833µA
Adjustable
-
Through Hole
-
0V
600V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6129

RoHS

Each
1+
$176.130
5+
$173.870
10+
$171.600
Proportional
1 Output
500mW
500V
500mW
1mA
Positive Output
1mA
Adjustable
-
Through Hole
-
0V
500V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER