0
0 Items$0.00

High Voltage DC / DC Converters :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Depth
78Y6154

RoHS

Each
1+$352.250
5+$347.720
10+$343.180
Proportional
1 Output
500mW
-3kV
500mW
167µA
Negative Output
167µA
Adjustable
-
Through Hole
-
0V
-3kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6127

RoHS

Each
1+$185.030
5+$182.640
10+$180.260
Proportional
2 Output
500mW
200V
500mW
1.25mA
Dual Output
1.25mA
Adjustable
-200V
Through Hole
1.25mA
0V
200V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6145

RoHS

Each
1+$247.290
5+$244.100
10+$240.920
Proportional
1 Output
500mW
-1.2kV
500mW
417µA
Negative Output
417µA
Adjustable
-
Through Hole
-
0V
-1.2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6137

RoHS

Each
1+$211.720
5+$208.990
10+$206.260
Proportional
1 Output
500mW
900V
500mW
556µA
Positive Output
556µA
Adjustable
-
Through Hole
-
0V
900V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6141

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
Adjustable
-
Through Hole
-
0V
-1kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6120

RoHS

Each
1+$144.110
5+$142.260
10+$140.400
Proportional
1 Output
500mW
200V
500mW
2.5mA
Positive Output
2.5mA
Adjustable
-
Through Hole
-
0V
200V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6140

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
Adjustable
-
Through Hole
-
0V
-1kV
700mV
12V
-
-
DIP
Through Hole
12.7mm
12.7mm
78Y6149

RoHS

Each
1+$313.120
5+$309.090
10+$305.050
Proportional
1 Output
500mW
2kV
500mW
250µA
Positive Output
250µA
Adjustable
-
Through Hole
-
0V
2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6136

RoHS

Each
1+$211.720
5+$208.990
10+$206.260
Proportional
1 Output
500mW
700V
500mW
714µA
Positive Output
714µA
Adjustable
-
Through Hole
-
0V
700V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6121

RoHS

Each
1+$144.110
5+$142.260
10+$140.400
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
Adjustable
-
Through Hole
-
0V
250V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6116

RoHS

Each
1+$144.110
5+$142.260
10+$140.400
Proportional
1 Output
500mW
100V
500mW
5mA
Positive Output
5mA
Adjustable
-
Through Hole
-
0V
100V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6152

RoHS

Each
1+$352.250
5+$347.720
10+$343.180
Proportional
1 Output
500mW
3kV
500mW
167µA
Positive Output
167µA
Adjustable
-
Through Hole
-
0V
3kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6139

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
1kV
500mW
500µA
Positive Output
500µA
Adjustable
-
Through Hole
-
0V
1kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6150

RoHS

Each
1+$313.120
5+$309.090
10+$305.050
Proportional
1 Output
500mW
-2kV
500mW
250µA
Negative Output
250µA
Adjustable
-
Through Hole
-
0V
-2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6138

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
1kV
500mW
500µA
Positive Output
500µA
Adjustable
-
Through Hole
-
0V
1kV
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6126

RoHS

Each
1+$176.130
5+$173.870
10+$171.600
Proportional
1 Output
500mW
400V
500mW
1.25mA
Positive Output
1.25mA
Adjustable
-
Through Hole
-
0V
400V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6115

RoHS

Each
1+$224.160
5+$221.280
10+$218.390
Proportional
2 Output
500mW
50V
500mW
5mA
Positive Output
5mA
Adjustable
-50V
Through Hole
5mA
0V
50V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6147

RoHS

Each
25+$239.020
100+$232.800
Proportional
1 Output
500mW
-1.5kV
500mW
333µA
Negative Output
333µA
Adjustable
-
Through Hole
-
0V
-1.5kV
700mV
12V
-
-
DIP
Through Hole
12.7mm
12.7mm
78Y6151

RoHS

Each
1+$352.250
5+$347.720
10+$343.180
Proportional
1 Output
500mW
3kV
500mW
167µA
Positive Output
167µA
Adjustable
-
Through Hole
-
0V
3kV
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6122

RoHS

Each
1+$153.000
5+$151.030
10+$149.060
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
Adjustable
-
Through Hole
-
0V
250V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6134

RoHS

Each
1+$211.720
5+$208.990
10+$206.260
Proportional
1 Output
500mW
600V
500mW
833µA
Positive Output
833µA
Adjustable
-
Through Hole
-
0V
600V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6129

RoHS

Each
1+$176.130
5+$173.870
10+$171.600
Proportional
1 Output
500mW
500V
500mW
1mA
Positive Output
1mA
Adjustable
-
Through Hole
-
0V
500V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6124

RoHS

Each
1+$176.130
5+$173.870
10+$171.600
Proportional
1 Output
500mW
300V
500mW
1.667mA
Positive Output
1.667mA
Adjustable
-
Through Hole
-
0V
300V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6153

RoHS

Each
1+$352.250
5+$347.720
10+$343.180
Proportional
1 Output
500mW
-3kV
500mW
167µA
Negative Output
167µA
Adjustable
-
Through Hole
-
0V
-3kV
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
78Y6131

RoHS

Each
1+$185.030
5+$182.640
10+$180.260
Proportional
1 Output
500mW
500V
500mW
1mA
Positive Output
1mA
Adjustable
-
Through Hole
-
0V
500V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
12.7mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER