0
0 Items$0.00

2 Output High Voltage DC / DC Converters :

7 Products Found
Find a huge range of 2 Output High Voltage DC / DC Converters at Newark Electronics. We stock a wide range of High Voltage DC / DC Converters, such as 1 Output & 2 Output High Voltage DC / DC Converters from the worlds top manufacturers including: XP Power
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y6092

RoHS

Each
1+
$298.800
5+
$294.950
10+
$291.100
Proportional
2 Output
10W
100V
10W
50mA
Dual Output
50mA
Fixed, Adjustable
-100V
Through Hole
50mA
0V
100V
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y6127

RoHS

Each
1+
$185.030
5+
$182.640
10+
$180.260
Proportional
2 Output
500mW
200V
500mW
1.25mA
Dual Output
1.25mA
Adjustable
-200V
Through Hole
1.25mA
0V
200V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
13AC9720

RoHS

Each
1+
$344.100
5+
$339.670
10+
$335.240
Proportional
2 Output
10W
3kV
10W
1.66mA
Dual Output
1.66mA
Fixed, Adjustable
-3kV
Through Hole
1.66mA
0V
3kV
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6097

RoHS

Each
1+
$298.790
5+
$294.940
10+
$291.090
Proportional
2 Output
10W
500V
10W
10mA
Dual Output
10mA
Fixed, Adjustable
-500V
Through Hole
10mA
0V
500V
700mV
-
12V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y6115

RoHS

Each
1+
$224.160
5+
$221.280
10+
$218.390
Proportional
2 Output
500mW
50V
500mW
5mA
Positive Output
5mA
Adjustable
-50V
Through Hole
5mA
0V
50V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
13AC9716

RoHS

Each
1+
$273.420
5+
$269.900
10+
$266.370
Proportional
2 Output
10W
1.5kV
10W
3.3mA
Dual Output
3.3mA
Fixed, Adjustable
-1.5kV
Through Hole
3.3mA
0V
1.5kV
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9706

RoHS

Each
1+
$203.790
5+
$201.160
10+
$198.540
Proportional
2 Output
3W
500V
3W
3mA
Dual Output
3mA
Fixed, Adjustable
-500V
Through Hole
3mA
0V
500V
0V
3.5kV
12V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER