High Voltage DC / DC Converters :

474 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
84Y5684
Each
1+$524.310
Regulated
-
-
-
Positive Output
1W
-
Fixed, Adjustable
100µA
100µA
-
Chassis Mount, Through Hole
-
0V
10kV
-
11.5V
-
16V
CB Series
-
-
-
-
-
-
84Y5712

RoHS

Each
1+$223.350
5+$219.990
Regulated
-
-
-
Negative Output
1W
-
Fixed, Adjustable
1.67mA
1.67mA
-
Through Hole
-
0V
-600V
-
11.5V
-
16V
C Series
-
-
-
-
-
-
15AC6509

RoHS

Each
1+$200.130
5+$197.140
Proportional
-
-
-
Positive Output
3W
-
Fixed, Adjustable
1mA
1mA
-
Through Hole
-
0V
3kV
-
0V
-
15V
E Series
-
-
-
-
-
-
15AC6511

RoHS

Each
1+$181.130
5+$178.410
10+$175.690
Proportional
-
-
-
Positive Output
3W
-
Fixed, Adjustable
500µA
500µA
-
Through Hole
-
0V
6kV
-
0V
-
15V
E Series
-
-
-
-
-
-
86AK3416

RoHS

Each
1+$693.710
5+$684.730
10+$675.770
Regulated
-
-
-
Negative Output
30W
-
Programmable
-
85.7mA
-
Through Hole
-
0V
-350V
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
86AK3412

RoHS

Each
1+$817.820
5+$807.260
10+$796.710
Regulated
-
-
-
Negative Output
30W
-
Programmable
-
150mA
-
Through Hole
-
0V
-200V
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
86AK3417

RoHS

Each
1+$693.710
5+$684.730
10+$675.770
Regulated
-
-
-
Positive Output
30W
-
Programmable
-
85.7mA
-
Through Hole
-
0V
350V
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
86AK3418

RoHS

Each
1+$1,019.480
5+$1,006.120
10+$992.770
Regulated
-
-
-
Positive Output
30W
-
Programmable
-
7.5mA
-
Through Hole
-
0V
4kV
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
37AJ8730

RoHS

Each
1+$521.810
5+$515.110
10+$508.410
Regulated
-
-
-
Positive Output
5W
-
Adjustable
-
830µA
-
Through Hole
-
0V
6kV
-
22V
-
30V
HRC05 Series
-
-
-
-
-
-
50AJ3292

RoHS

Each
1+$754.920
5+$745.150
10+$735.380
Regulated
-
-
-
Positive Output
30W
-
Programmable
-
20mA
-
Through Hole
-
0V
1.5kV
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
78Y6092

RoHS

Each
1+$239.120
5+$235.850
10+$232.570
Proportional
2 Output
10W
100V
Dual Output
10W
50mA
Fixed, Adjustable
-
50mA
-100V
Through Hole
50mA
0V
100V
-
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y5988

RoHS

Each
1+$102.750
5+$101.340
10+$99.930
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
-
10mA
-
Surface Mount
-
0V
100V
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6013

RoHS

Date/Lot Code

Each
1+$171.020
5+$168.720
10+$166.420
Proportional
1 Output
1.5W
800V
Positive Output
1.5W
1.87mA
Fixed, Adjustable
-
1.87mA
-
Through Hole
-
0V
800V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
37AJ8729

RoHS

Each
1+$521.810
5+$515.110
10+$508.410
Regulated
-
-
-
-
5W
-
Adjustable
-
830µA
-
Through Hole
-
-6kV
0V
-
22V
-
30V
HRC05 Series
-
-
-
-
-
-
50AJ3291

RoHS

Each
1+$754.920
5+$745.150
10+$735.380
Regulated
-
-
-
Negative Output
30W
-
Programmable
-
20mA
-
Through Hole
-
0V
1.5kV
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
50AJ3293

RoHS

Each
1+$775.320
5+$765.290
10+$755.260
Regulated
-
-
-
Negative Output
30W
-
Programmable
-
15mA
-
Through Hole
-
0V
2kV
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
34AH0749

RoHS

Each
1+$871.090
Regulated
-
-
-
Positive Output
30W
-
Programmable
30mA
30mA
-
Through Hole
-
0V
1kV
-
22V
-
30V
HRL30 Series
-
-
-
-
-
-
84Y5665

RoHS

Each
1+$339.660
5+$334.570
Regulated
-
-
-
Positive Output
1W
-
Programmable
2mA
2mA
-
Through Hole
-
0V
500V
-
11.5V
-
15.5V
CA Series
-
-
-
-
-
-
15AC6562

RoHS

Each
1+$134.590
5+$132.570
10+$130.560
Proportional
-
-
-
Positive Output
1.5W
-
Fixed, Adjustable
600µA
600µA
-
Through Hole
-
0V
2.5kV
-
0V
-
12V
G Series
-
-
-
-
-
-
84Y5708

RoHS

Each
1+$240.340
5+$236.740
Regulated
-
-
-
Positive Output
1W
-
Fixed, Adjustable
5mA
5mA
-
Through Hole
-
0V
200V
-
11.5V
-
16V
C Series
-
-
-
-
-
-
15AC6557

RoHS

Each
1+$131.390
5+$129.420
10+$127.430
Proportional
-
-
-
Positive Output
1.5W
-
Fixed, Adjustable
5mA
5mA
-
Through Hole
-
0V
300V
-
700mV
-
12V
G Series
-
-
-
-
-
-
84Y5620

RoHS

Each
1+$131.550
5+$129.580
10+$127.610
Proportional
-
-
-
Positive Output
1W
-
Adjustable
2mA
2mA
-
Through Hole
-
0V
500V
-
700mV
-
5V
A Series
-
-
-
-
-
-
15AC6508

RoHS

Each
1+$165.780
5+$163.290
10+$160.810
Proportional
-
-
-
Positive Output
3W
-
Fixed, Adjustable
2mA
2mA
-
Through Hole
-
0V
1.5kV
-
0V
-
12V
E Series
-
-
-
-
-
-
84Y5853
Each
1+$259.290
5+$255.400
Proportional
-
-
-
Positive Output
10W
-
Fixed, Adjustable
5mA
5mA
-
Through Hole
-
0V
2kV
-
700mV
-
12V
FS Series
-
-
-
-
-
-
74AC6530

RoHS

Each
1+$235.450
5+$231.930
Proportional
-
-
-
Positive Output
3W
-
Fixed, Adjustable
430µA
430µA
-
Through Hole
-
0V
7kV
-
0V
-
15V
E Series
-
-
-
-
-
-
1-25 of 474 items
of 19 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER