Module DC / DC Non Isolated Board Mount Converters - Adjustable Output :
39 Products FoundFind a huge range of Module DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Recom Power, BEL Power Solutions, Eaton Bussmann, Tdk-lambda & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.460 10+ $18.210 25+ $18.150 50+ $18.090 100+ $18.020 More Pricing... | - | Module | 127W | 3V | 12.7V | 10A | 10A | Adjustable | 8V | 24V | 8.16mm | - | 37.4mm | 14.4mm | - | ||||||
Each | 1+ $74.780 | ITE | Module | 80W | 600mV | 2V | 40A | 40A | Adjustable | 4.5V | 14.4V | 10.9mm | - | 33.02mm | 13.46mm | SLAN-40E1A Series | ||||||
Each | 1+ $35.260 | ITE | Module | 80W | 750mV | 5V | 16A | 16A | Adjustable | 8.3V | 14V | 8mm | - | 33.02mm | 13.46mm | SRBC Series | ||||||
Each | 1+ $18.880 | ITE | Module | 33W | 600mV | 5.5V | 6A | 6A | Adjustable | 5.5V | 13.2V | 16.51mm | - | 10.41mm | 8.6mm | SRPE Series | ||||||
Each | 1+ $6.820 100+ $5.570 250+ $5.110 500+ $4.740 1000+ $4.460 | - | Module | 30W | 800mV | 30V | - | 1A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | ||||||
Each | 500+ $4.740 1000+ $4.460 | - | Module | 45W | 800mV | 30V | - | 1.5A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | ||||||
Each | 500+ $3.520 1000+ $3.310 | - | Module | 30W | 800mV | 30V | - | 1A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | ||||||
Each | 1+ $9.100 100+ $7.440 250+ $6.820 500+ $6.340 1000+ $5.960 | - | Module | 45W | 800mV | 30V | - | 1.5A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | ||||||
Each | 1+ $6.370 100+ $5.210 250+ $4.770 500+ $4.430 1000+ $4.170 | - | Module | 15W | 1.2V | 6V | - | 2.5A | Adjustable | 4.5V | 28V | 2.1mm | - | 4.6mm | 4.1mm | RPX Series | ||||||
Each | 1+ $6.110 100+ $4.990 250+ $4.570 500+ $4.250 1000+ $3.990 | - | Module | 15.6W | 800mV | 5.2V | - | 3A | Adjustable | 3V | 18V | 1.45mm | - | 3mm | 3mm | RPL-3 Series | ||||||
Each | 500+ $3.880 1000+ $3.650 | - | Module | 15.6W | 800mV | 5.2V | - | 3A | Adjustable | 3V | 18V | 1.45mm | - | 3mm | 3mm | RPL-3 Series | ||||||
Each | 1+ $12.920 100+ $10.560 250+ $9.680 500+ $8.990 1000+ $8.450 | - | Module | 28W | 1VDC | 7VDC | - | 4A | Adjustable | 3.8V | 36V | 4.1mm | - | 5.5mm | 5mm | RPX-4.0 Series | ||||||
Each | 250+ $3.870 500+ $3.590 1000+ $3.380 | - | Module | 15W | 1.2V | 6V | - | 2.5A | Adjustable | 4.5V | 28V | 2.1mm | - | 4.6mm | 4.1mm | RPX Series | ||||||
Each | 500+ $7.400 1000+ $6.950 | - | Module | 28W | 1VDC | 7VDC | - | 4A | Adjustable | 3.8V | 36V | 4mm | - | 5.5mm | 5mm | RPX-4.0 Series | ||||||
Each | 25+ $19.910 | ITE | Module | 50W | 590mV | 5.1V | - | 10A | Adjustable | 3V | 14V | 3.27mm | EN, IEC, UL | 16.51mm | 16.51mm | LGA10C Series | ||||||
66W2350 RoHS | Each | 10+ $15.520 | ITE | Module | 31.5W | 3.3VDC | 12.6VDC | - | 2.5A | Adjustable | 9V | 26.4V | 5.5mm | - | 17.7mm | 21.3mm | CE Series | |||||
Each | 500+ $17.030 | ITE | Module | 66W | 600mV | 5.5V | - | 12A | Adjustable | 3V | 14.4V | 3.1mm | - | 12.2mm | 12.2mm | EPM12V2 Series | ||||||
Each | 500+ $17.030 | ITE | Module | 66W | 600mV | 5.5V | - | 12A | Adjustable | 3V | 14.4V | 3.1mm | - | 12.2mm | 12.2mm | EPM12V2 Series | ||||||
Each | 1+ $12.500 100+ $10.220 250+ $9.360 500+ $8.700 1000+ $8.170 | ITE, Industrial & Household | Module | 15W | 1VDC | 15VDC | - | 3A | Programmable | 4.5V | 55V | 4mm | - | 10mm | 12mm | RPH-3.0 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $2.970 1000+ $2.790 | ITE, Industrial & Household | Module | 5W | 600mV | 12V | - | 1A | Adjustable | 3V | 22V | 2mm | - | 3mm | 3mm | RPL-1.0 Series | ||||||
Each | 1+ $4.420 100+ $3.620 250+ $3.310 500+ $3.080 1000+ $2.890 | ITE, Industrial & Household | Module | 5W | 600mV | 12V | - | 1A | Adjustable | 3V | 22V | 2mm | - | 3mm | 3mm | RPL-1.0 Series | ||||||
Each | 250+ $11.090 500+ $10.370 | ITE, Industrial & Household | Module | 50W | 600mV | 5.5V | - | 10A | Programmable | 4V | 16V | 4.4mm | - | 7mm | 7mm | RPL-10 Series | ||||||
Each | 250+ $14.100 500+ $13.170 | ITE, Industrial & Household | Module | 100W | 600mV | 5.5V | - | 20A | Programmable | 4V | 16V | 4.4mm | - | 7mm | 7mm | RPL-20 Series | ||||||
Each | 1+ $3.160 100+ $2.580 250+ $2.370 500+ $2.200 1000+ $2.070 | ITE & Industrial | Module | 2.5W | 600mV | 5.375V | - | 500mA | Adjustable | 2.3V | 5.5V | 1.6mm | - | 2mm | 2mm | RPZ-0.5 Series | ||||||
Each | 1+ $8.210 100+ $6.710 250+ $6.150 500+ $5.710 1000+ $5.370 | ITE & Industrial | Module | 30W | 600mV | 6.65V | - | 6A | Programmable | 2.75V | 7V | 1.6mm | - | 6mm | 4mm | RPZ-6.0 Series | ||||||