Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPX-4.0-CTCopy
Newark Part No.51AJ9390
Product RangeRPX-4.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 100+ | $10.560 |
| 250+ | $9.680 |
| 500+ | $8.990 |
| 1000+ | $8.450 |
Price for:Each
Minimum: 10
Multiple: 10
$129.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-4.0-CTCopy
Newark Part No.51AJ9390
Product RangeRPX-4.0 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max28W
Output Voltage Min1VDC
Output Voltage Max7VDC
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.8V
Input Voltage DC Max36V
Height4.1mm
Depth5.5mm
Width5mm
Product RangeRPX-4.0 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPX-4.0-CT is a RPX-4.0 series buck regulator power module with integrated shielded inductor in a compact thermally-enhanced QFN package. The output voltage can be set with two resistors in the range from 1 up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults, making the device particularly suitable for industrial automation, test and measurement, portable devices, and high density or weight-sensitive applications.
- 3.8 - 36VDC input voltage, 4A output current
- Programmable output voltage: 1 to 7V
- Ultra-high power density QFN footprint
- Enable, power good, soft start
- Flip-chip technology for improved thermal behavior
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
28W
Output Voltage Max
7VDC
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
5.5mm
Product Range
RPX-4.0 Series
DC / DC Converter Type
Module
Output Voltage Min
1VDC
Output Current Max
4A
Input Voltage DC Min
3.8V
Height
4.1mm
Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
