Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPX-1.0-CTCopy
Newark Part No.91AH9692
Product RangeRPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 100+ | $5.570 |
| 250+ | $5.110 |
| 500+ | $4.740 |
| 1000+ | $4.460 |
Price for:Each
Minimum: 10
Multiple: 10
$68.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-1.0-CTCopy
Newark Part No.91AH9692
Product RangeRPX Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max30W
Output Voltage Min800mV
Output Voltage Max30V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max36V
Height1.6mm
Depth5mm
Width3mm
Product RangeRPX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Voltage Max
30V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
5mm
Product Range
RPX Series
DC / DC Converter Type
Module
Output Voltage Min
800mV
Output Current Max
1A
Input Voltage DC Min
4V
Height
1.6mm
Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
