Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | SRPE-06E1A0GECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 70AC7181 |
| Product Range | SRPE Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.910 |
| 5+ | $25.100 |
| 10+ | $24.040 |
| 25+ | $22.830 |
| 50+ | $21.330 |
| 100+ | $20.120 |
| 250+ | $18.320 |
| 5000+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$26.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | SRPE-06E1A0GECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 70AC7181 |
| Product Range | SRPE Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Module |
| Output Power Max | 33W |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.5V |
| Output Current Max | 6A |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 5.5V |
| Input Voltage DC Max | 13.2V |
| Height | 16.51mm |
| Depth | 10.41mm |
| Width | 8.6mm |
| Product Range | SRPE Series |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 33W |
| Output Voltage Max | 5.5V |
| Output Current Max | 6A |
| Input Voltage DC Min | 5.5V |
| Height | 16.51mm |
| Width | 8.6mm |
| SVHC | To Be Advised |
| DC / DC Converter Type | Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 13.2V |
| Depth | 10.41mm |
| Product Range | SRPE Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
