DOSA DC / DC Non Isolated Board Mount Converters - Adjustable Output :
53 Products FoundFind a huge range of DOSA DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda, Murata Power Solutions, Omnion Power & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.870 10+ $18.000 25+ $17.670 50+ $17.430 100+ $17.180 | ITE | DOSA | 36W | 5.021V | 15.5V | - | 3A | Adjustable | 19V | 40V | 8.64mm | IEC, UL | 20.8mm | 11.9mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.070 5+ $25.760 10+ $25.260 25+ $24.760 50+ $23.560 More Pricing... | ITE | DOSA | 33W | 450mV | 5.5V | 6A | 6A | Adjustable | 3V | 14.4V | 7.3mm | - | 12.2mm | 12.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.700 5+ $12.570 10+ $12.270 25+ $12.020 50+ $11.480 More Pricing... | ITE | DOSA | 16.5W | 600mV | 5.5V | 3A | 3A | Adjustable | 3V | 14.4V | 6.3mm | - | 12.2mm | 12.2mm | Pico DLynx Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.260 10+ $14.560 25+ $14.290 50+ $14.090 100+ $13.900 | ITE | DOSA | 15W | 750mV | 5.5V | - | 3A | Adjustable | 16V | 40V | 8.5mm | - | 20.8mm | 11.9mm | - | ||||||
Each | 1+ $33.470 | ITE | DOSA | 30W | 750mV | 5V | 6A | 6A | Adjustable | 8.3V | 14V | 5.97mm | - | 20.3mm | 11.4mm | TOS 06SM Series | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 13.5W | 750mV | 4.5V | - | 3A | Adjustable | 9V | 32V | 8.5mm | - | 20.8mm | 11.9mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $43.400 | ITE | DOSA | 220W | 700mV | 5.5V | - | 40A | Adjustable | 3.5V | 17V | 10.2mm | - | 33mm | 13.5mm | - | ||||||
Each | 10+ $15.200 | ITE | DOSA | 85W | 700mV | 8.5V | - | 12A | Adjustable | 4.5V | 14V | 8.5mm | - | 12.2mm | 12.2mm | iCH Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.610 5+ $22.590 10+ $22.150 25+ $21.710 50+ $20.650 More Pricing... | ITE | DOSA | 33W | 600mV | 5.5V | 6A | 6A | Adjustable | 3V | 14.4V | 7.3mm | - | 12.2mm | 12.2mm | Pico DLynx Series | ||||||
Each | 250+ $6.790 | ITE | DOSA | 25W | 750mV | 5.5V | - | 5A | Adjustable | 8.3V | 14V | 7.163mm | CSA, IEC, UL | 22.86mm | 10.16mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 13.5W | 750mV | 4.5V | - | 3A | Adjustable | 9V | 32V | 8.5mm | - | 20.8mm | 11.9mm | OKI Series | |||||
MURATA POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 25W | 750mV | 5.5V | - | 5A | Adjustable | 8.3V | 14V | 7mm | UL | 20.8mm | 11.9mm | OKY Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.320 | ITE | DOSA | 9.9W | 750mV | 5.5V | - | 3A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | - | ||||||
Each | 1+ $19.000 | ITE | DOSA | 80W | 700mV | 5.5V | - | 20A | Adjustable | 3.5V | 14V | 9.9mm | - | 20.3mm | 11.4mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $8.300 | ITE | DOSA | 16.5W | 752.5mV | 3.63V | - | 5A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | - | ||||||
Each | 1+ $18.850 | ITE | DOSA | 33W | 700mV | 5.5V | - | 6A | Adjustable | 4.5V | 14V | 8.5mm | - | 12.2mm | 12.2mm | iCG Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.940 | ITE | DOSA | 50W | 750mV | 5.5V | - | 10A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.470 | ITE | DOSA | 25W | 750mV | 5.5V | - | 5A | Adjustable | 8.3V | 14V | 7mm | UL | 20.8mm | 11.9mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 100+ $6.780 | ITE | DOSA | 15.3W | 750mV | 5.5V | - | 3A | Adjustable | 8.3V | 14V | 7.1mm | - | 20.8mm | 11.9mm | OKY Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.980 | ITE | DOSA | 50W | 750mV | 5.5V | - | 10A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.760 | ITE | DOSA | 50W | 753mV | 5.5V | - | 10A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.790 | ITE | DOSA | 80W | 750mV | 5.5V | - | 16A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | OKY Series | |||||
Each | 1+ $11.950 | ITE | DOSA | 10.9W | 600mV | 3.63V | - | 3A | Adjustable | 2.4V | 5.5V | 3.68mm | - | 12.2mm | 12.2mm | iCF Series | ||||||
10R4030 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $19.260 | ITE | DOSA | 80W | 752.5mV | 5.5V | - | 16A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | OKY2-T/16-D12 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 250+ $7.590 | ITE | DOSA | 15.3W | 750mV | 5.5V | - | 3A | Adjustable | 8.3V | 14V | 7.1mm | - | 20.8mm | 11.9mm | OKY Series | |||||