Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | SRBC-16A2A0GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 70AC7179 |
| Product Range | SRBC Series |
| Your Part Number | |
| Technical Datasheet |
599 In Stock
108 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.900 |
| 5+ | $28.860 |
| 10+ | $27.670 |
| 25+ | $26.320 |
| 50+ | $24.630 |
| 100+ | $23.280 |
| 250+ | $21.260 |
| 5000+ | $20.830 |
Price for:Each
Minimum: 1
Multiple: 1
$30.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | SRBC-16A2A0GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 70AC7179 |
| Product Range | SRBC Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Module |
| Output Power Max | 80W |
| Output Voltage Min | 750mV |
| Output Voltage Max | 5V |
| Output Current Max | 16A |
| Output Current Max | 16A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 8.3V |
| Input Voltage DC Max | 14V |
| Height | 8mm |
| Depth | 33.02mm |
| Width | 13.46mm |
| Product Range | SRBC Series |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 80W |
| Output Voltage Max | 5V |
| Output Current Max | 16A |
| Input Voltage DC Min | 8.3V |
| Height | 8mm |
| Width | 13.46mm |
| SVHC | To Be Advised |
| DC / DC Converter Type | Module |
|---|---|
| Output Voltage Min | 750mV |
| Output Current Max | 16A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 14V |
| Depth | 33.02mm |
| Product Range | SRBC Series |
Technical Docs (2)
Alternatives for SRBC-16A2A0G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
