850mA SMD Power Inductors:
73 Products FoundFind a huge range of 850mA SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 3A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Taiyo Yuden, TDK & Vishay
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.470 10+ $1.450 25+ $1.400 50+ $1.350 100+ $1.290 More Pricing... | 150µH | 850mA | Shielded | 750mA | WE-TPC Series | 10mm x 10mm x 2.8mm | - | 0.68ohm | ± 30% | 10mm | 10mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 10+ $2.230 25+ $2.190 50+ $2.150 100+ $2.060 More Pricing... | 6.8µH | 850mA | Shielded | 1.55A | WE-MAIA Series | 2.5mm x 2mm x 1mm | - | 0.648ohm | ± 30% | 2.5mm | 2mm | 1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.220 25+ $1.160 50+ $1.100 100+ $1.060 More Pricing... | 6.8µH | 850mA | Semishielded | 1A | WE-LQS Series | 2.5mm x 2mm x 1.2mm | - | 300mohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.277 10+ $0.227 25+ $0.225 50+ $0.208 100+ $0.190 More Pricing... | 6.8µH | 850mA | Semishielded | 850mA | LQH32PN_N0 Series | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | 0.288ohm | ± 30% | 3.2mm | 2.5mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.556 10+ $0.476 25+ $0.466 50+ $0.456 100+ $0.446 More Pricing... | 68µH | 850mA | Unshielded | 1.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | - | 0.3ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 10+ $2.230 25+ $2.190 50+ $2.150 100+ $2.060 More Pricing... | 10µH | 850mA | Shielded | 2A | WE-MAIA Series | 3mm x 3mm x 1.5mm | - | 0.513ohm | ± 20% | 3mm | 3mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $2.590 25+ $2.510 50+ $2.430 100+ $2.350 More Pricing... | 47µH | 850mA | Shielded | 740mA | WE-PD Series | 6.2mm x 5.9mm x 3.3mm | - | 600mohm | ± 25% | 6.2mm | 5.9mm | 3.3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.690 10+ $1.650 25+ $1.370 50+ $1.090 100+ $1.050 More Pricing... | 4.7µH | 850mA | Shielded | 700mA | WE-TPC Series | 2.8mm x 2.8mm x 1.1mm | - | 0.31ohm | ± 30% | 2.8mm | 2.8mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.650 10+ $1.400 25+ $1.320 50+ $1.250 100+ $1.200 More Pricing... | 150µH | 850mA | Shielded | 900mA | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.32ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.857 25+ $0.758 50+ $0.739 100+ $0.720 More Pricing... | 4.7µH | 850mA | Unshielded | 850mA | LQW32FT_0H Series | 3.2mm x 2.5mm x 2.3mm | - | 0.28ohm | ± 20% | 3.2mm | 2.5mm | 2.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.553 10+ $0.527 25+ $0.500 50+ $0.487 100+ $0.473 More Pricing... | 82µH | 850mA | Shielded | 350mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.48ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.355 2000+ $0.353 4000+ $0.352 6000+ $0.351 | 68µH | 850mA | Unshielded | 1.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | - | 0.3ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.890 10+ $2.620 25+ $2.540 50+ $2.460 100+ $2.380 More Pricing... | 47µH | 850mA | Shielded | 1A | WE-PD Series | 7.3mm x 7.3mm x 3.2mm | - | 0.36ohm | ± 20% | 7.3mm | 7.3mm | 3.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.350 25+ $1.310 50+ $1.270 100+ $1.190 More Pricing... | 10µH | 850mA | Shielded | 2A | WE-MAPI Series | 3mm x 3mm x 1.5mm | - | 0.513ohm | ± 20% | 3mm | 3mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.230 25+ $1.120 50+ $1.070 100+ $1.050 More Pricing... | 33µH | 850mA | Shielded | 720mA | B82462G4 Series | 6.3mm x 6.3mm x 3mm | - | 0.23ohm | ± 20% | 6.3mm | 6.3mm | 3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $1.240 25+ $1.170 50+ $1.110 100+ $1.080 More Pricing... | 15µH | 850mA | Semishielded | 1.2A | WE-LQS Series | 4mm x 4mm x 1.8mm | - | 0.21ohm | ± 20% | 4mm | 4mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.942 10+ $0.890 25+ $0.869 | 560µH | 850mA | Unshielded | 1.3A | SDR1307 Series | 13mm x 13mm x 7mm | - | 0.88ohm | ± 10% | 13mm | 13mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.880 25+ $0.785 50+ $0.766 100+ $0.747 | 100µH | 850mA | Shielded | 800mA | SRU1028A Series | 10mm x 10mm x 2.8mm | - | 0.47ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.508 10+ $0.425 25+ $0.403 50+ $0.382 100+ $0.360 | 120µH | 850mA | Semishielded | 1.2A | SRN6045TA Series | - | - | 500mohm | ± 20% | 6mm | 6mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.854 10+ $0.717 25+ $0.681 50+ $0.644 100+ $0.608 More Pricing... | 56µH | 850mA | Shielded | 900mA | SRR6038 Series | 6.8mm x 6.8mm x 3.8mm | - | 0.202ohm | ± 30% | 6.8mm | 6.8mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.314 10+ $0.260 25+ $0.259 50+ $0.240 100+ $0.220 More Pricing... | 3.3µH | 850mA | Semishielded | 850mA | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.25ohm | ± 20% | 2mm | 1.6mm | 0.95mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.740 10+ $2.470 25+ $2.390 50+ $2.310 100+ $2.230 More Pricing... | 47µH | 850mA | Shielded | 1A | WE-PD Series | 7.3mm x 7.3mm x 3.2mm | - | 0.36ohm | ± 20% | 7.3mm | 7.3mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.396 10+ $0.362 25+ $0.345 50+ $0.327 | 4.7µH | 850mA | Shielded | 250mA | WE-PMI Series | 2mm x 1.2mm x 1mm | - | 0.3125ohm | ± 20% | 2mm | 1.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.982 | 330µH | 850mA | Shielded | 1.12A | SRR1208 Series | 12.7mm x 12.7mm x 8.5mm | - | 0.65ohm | ± 10% | 12.7mm | 12.7mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.204 | 6.8µH | 850mA | Wirewound | 850mA | LCXN Series | - | - | 0.228ohm | ± 20% | 3mm | 3mm | 1.2mm | ||||||