Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030MKT6R8MNCopy
Newark Part No.
Full Reel50AK8665
Cut Tape50AK8818
Product RangeLCXN Series
Also Known AsNRH3012T6R8MNV
Your Part Number
1,552 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.072 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.204 | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 5000+ | $0.151 |
| 10000+ | $0.135 |
| 20000+ | $0.123 |
| 30000+ | $0.115 |
| 50000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030MKT6R8MNCopy
Newark Part No.
Full Reel50AK8665
Cut Tape50AK8818
Product RangeLCXN Series
Also Known AsNRH3012T6R8MNV
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)850mA
Inductor ConstructionWirewound
Saturation Current (Isat)850mA
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
850mA
Power Inductor Case
-
DC Resistance Max
0.228ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for LCXNE3030MKT6R8MN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
