Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2009T-3R3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel43AC9504RL
Cut Tape43AC9504
Product RangeSRN2009T Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.323 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.323 |
| 10+ | $0.268 |
| 15+ | $0.258 |
| 25+ | $0.247 |
| 50+ | $0.237 |
| 125+ | $0.226 |
| 250+ | $0.221 |
| 500+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-3R3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel43AC9504RL
Cut Tape43AC9504
Product RangeSRN2009T Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)850mA
Inductor ConstructionSemishielded
Saturation Current (Isat)850mA
Product RangeSRN2009T Series
Power Inductor Case2mm x 1.6mm x 0.95mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN2009T Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
850mA
Power Inductor Case
2mm x 1.6mm x 0.95mm
DC Resistance Max
0.25ohm
Product Length
2mm
Product Height
0.95mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
