Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-680KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel38AC2309
Re-Reel23T1133RL
Cut Tape23T1133
Product RangeSDR0805 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.414 | $0.00 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.632 |
| 25+ | $0.530 |
| 100+ | $0.447 |
| 250+ | $0.438 |
| 500+ | $0.429 |
| 1000+ | $0.420 |
| 2500+ | $0.411 |
| 5000+ | $0.402 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.414 |
| 3000+ | $0.406 |
| 5000+ | $0.380 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-680KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel38AC2309
Re-Reel23T1133RL
Cut Tape23T1133
Product RangeSDR0805 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Product RangeSDR0805 Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.3A
Product Range
SDR0805 Series
DC Resistance Max
0.3ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
