Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M0HL
Newark Part No.80AH2019
Product RangeLQW32FT_0H Series
Your Part Number
2,192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.857 |
| 25+ | $0.758 |
| 50+ | $0.739 |
| 100+ | $0.720 |
| 250+ | $0.672 |
| 500+ | $0.639 |
| 1000+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M0HL
Newark Part No.80AH2019
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Product RangeLQW32FT_0H Series
Power Inductor Case3.2mm x 2.5mm x 2.3mm
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
850mA
Power Inductor Case
3.2mm x 2.5mm x 2.3mm
DC Resistance Max
0.28ohm
Product Length
3.2mm
Product Height
2.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
