1.1A SMD Power Inductors:

197 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.840
25+
$2.770
50+
$2.700
100+
$2.560
More Pricing...
Total:$3.06
Min: 1 / Mult: 1
680µH
1.1A
Shielded
1.3A
WE-PD Series
12mm x 12mm x 10mm
-
0.825ohm
± 20%
12mm
12mm
10mm
67W0379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.430
25+
$0.408
50+
$0.386
100+
$0.365
250+
$0.346
More Pricing...
Total:$4.30
Min: 10 / Mult: 10
22µH
1.1A
Shielded
1.15A
TYS5020 Series
5mm x 5mm x 2mm
-
0.226ohm
± 20%
5mm
5mm
2mm
24T3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.459
10+
$0.384
25+
$0.359
Total:$0.46
Min: 1 / Mult: 1
Total:$3.84
Min: 10 / Mult: 1
68µH
1.1A
Shielded
1.2A
NR Series
8mm x 8mm x 4mm
-
0.23ohm
± 20%
8mm
8mm
4mm
12X8978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.390
25+
$1.350
50+
$1.310
100+
$1.230
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
6.8µH
1.1A
Shielded
2.4A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
0.287ohm
± 20%
3mm
3mm
1.5mm
38AC2292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.281
Total:$112.40
Min: 400 / Mult: 400
22µH
1.1A
Unshielded
1.4A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.19ohm
± 15%
5.8mm
5.8mm
4.8mm
64AH8774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.675
800+
$0.639
1600+
$0.637
2400+
$0.635
Total:$270.00
Min: 400 / Mult: 400
220µH
1.1A
Shielded
1.45A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
0.38ohm
± 10%
12.7mm
12.7mm
8.5mm
95AJ6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.897
Total:$0.90
Min: 1 / Mult: 1
Total:$8.97
Min: 10 / Mult: 1
100µH
1.1A
Shielded
1.4A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.276ohm
± 20%
10.1mm
10.1mm
4.5mm
80AH9770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
Total:$1.60
Min: 5 / Mult: 5
10µH
1.1A
Semishielded
1.3A
MPL-SE Series
2.5mm x 2mm x 1.2mm
-
0.455ohm
± 20%
2.5mm
2mm
1.2mm
88T7072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.200
25+
$2.110
50+
$2.070
100+
$1.970
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
330µH
1.1A
Shielded
1.1A
WE-PD Series
12mm x 12mm x 8mm
-
0.64ohm
± 20%
12mm
12mm
8mm
31Y4181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.617
10+
$0.524
25+
$0.469
Total:$0.62
Min: 1 / Mult: 1
Total:$46.90
Min: 100 / Mult: 1
100µH
1.1A
Unshielded
900mA
SDE0805A Series
7.8mm x 7mm x 5mm
-
0.43ohm
± 10%
7.8mm
7mm
5mm
87X9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$1.300
25+
$1.170
Total:$1.53
Min: 1 / Mult: 1
Total:$117.00
Min: 100 / Mult: 1
330µH
1.1A
Shielded
1.4A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
0.6ohm
± 10%
12.5mm
12.5mm
7.5mm
65AC4122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.970
10+
$0.822
25+
$0.631
50+
$0.617
100+
$0.602
Total:$0.97
Min: 1 / Mult: 1
Total:$60.20
Min: 100 / Mult: 1
22µH
1.1A
Shielded
720mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.179ohm
± 20%
5mm
5mm
2.8mm
06W1197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.620
25+
$2.580
50+
$2.540
100+
$2.460
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
15µH
1.1A
Shielded
1.6A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
0.245ohm
± 20%
4.8mm
4.8mm
2.8mm
18M5697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.270
25+
$1.220
50+
$1.190
100+
$1.140
Total:$1.49
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
100µH
1.1A
Shielded
-
3631 Series
12.7mm x 12.7mm x 6mm
-
0.22ohm
± 15%
12.7mm
12.7mm
6mm
78R5696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$1.000
25+
$0.971
50+
$0.940
100+
$0.878
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
6.8µH
1.1A
Unshielded
1.6A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
200mohm
± 20%
4.5mm
3.2mm
2.6mm
32T8556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.830
25+
$1.770
50+
$1.710
100+
$1.460
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
6.8µH
1.1A
Shielded
1.3A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.165ohm
± 20%
2.8mm
2.8mm
2.8mm
09J2982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
10+
$0.525
25+
$0.494
50+
$0.462
100+
$0.431
Total:$0.64
Min: 1 / Mult: 1
68µH
1.1A
Shielded
1.3A
SRU1038 Series
10mm x 10mm x 3.8mm
-
0.166ohm
-
10mm
10mm
3.8mm
06X7966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.645
25+
$0.613
50+
$0.582
Total:$0.76
Min: 1 / Mult: 1
Total:$58.20
Min: 100 / Mult: 1
15µH
1.1A
Shielded
1.2A
SRR7032 Series
7mm x 7mm x 3.2mm
-
0.095ohm
± 20%
7mm
7mm
3.2mm
45W6414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.613
Total:$0.61
Min: 1 / Mult: 1
Total:$61.30
Min: 100 / Mult: 1
10µH
1.1A
Shielded
1.5A
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
0.12ohm
± 20%
6.5mm
6.5mm
3.3mm
06X7217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.902
25+
$0.858
50+
$0.813
100+
$0.769
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
330µH
1.1A
Unshielded
1.6A
SDR1307 Series
13mm x 13mm x 7mm
-
0.52ohm
± 10%
13mm
13mm
7mm
87X9942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.660
25+
$1.610
50+
$1.560
100+
$1.480
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
2.2µH
1.1A
Shielded
2.5A
WE-MAPI Series
2mm x 1.6mm x 1mm
-
0.27ohm
± 20%
2mm
1.6mm
1mm
12X8960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.240
25+
$1.230
50+
$1.210
100+
$1.190
More Pricing...
Total:$1.25
Min: 1 / Mult: 1
3.3µH
1.1A
Shielded
2.95A
WE-MAPI Series
3mm x 3mm x 1mm
-
0.266ohm
± 20%
3mm
3mm
1mm
76X0137

RoHS

Date/Lot Code

Each
1+
$0.831
10+
$0.708
25+
$0.673
50+
$0.639
100+
$0.604
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
15µH
1.1A
Shielded
1.45A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.13ohm
± 20%
6.5mm
6.5mm
4.8mm
31Y4684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Total:$1.13
Min: 1 / Mult: 1
Total:$113.00
Min: 100 / Mult: 1
33µH
1.1A
Shielded
1.02A
SRR6040A Series
6.7mm x 6.7mm x 4mm
-
0.12ohm
± 20%
6.7mm
6.7mm
4mm
99W2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.655
10+
$0.554
25+
$0.527
50+
$0.499
100+
$0.472
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
Total:$47.20
Min: 100 / Mult: 1
15µH
1.1A
Shielded
590mA
VLCF Series
4mm x 4mm x 1.8mm
-
0.268ohm
± 20%
4mm
4mm
1.8mm
1-25 of 197 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK