Wirewound SMD Power Inductors :
273 Products FoundFind a huge range of Wirewound SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.146 | 680nH | 1.57A | Wirewound | 2.3A | LSXN Series | - | - | 0.072ohm | ± 30% | 2.4mm | 2.4mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.291 25+ $0.248 | 1µH | 3.5A | Wirewound | 4A | MCOIL LSEP Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.048ohm | ± 20% | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.224 10+ $0.192 | 3.3µH | 1.2A | Wirewound | 1.2A | LCXN Series | - | - | 0.12ohm | ± 20% | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.204 | 6.8µH | 850mA | Wirewound | 850mA | LCXN Series | - | - | 0.228ohm | ± 20% | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.133 | 10µH | 250mA | Wirewound | 250mA | LSQN Series | 1007 [2518 Metric] | 1007 [2518 Metric] | 0.325ohm | ± 10% | 2mm | 1.85mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.167 | 470nH | 2.1A | Wirewound | 3.69A | LSXN Series | - | - | 60mohm | ± 30% | 2.4mm | 2.4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.245 10+ $0.204 25+ $0.194 | 10µH | 700mA | Wirewound | 750mA | LSXN Series | - | - | 0.264ohm | ± 20% | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.283 25+ $0.231 50+ $0.207 100+ $0.183 | 33µH | 400mA | Wirewound | 500mA | LSXN Series | - | - | 0.72ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.391 10+ $0.325 25+ $0.321 50+ $0.298 | 1.5µH | 7A | Wirewound | 11A | LSXN Series | - | - | 0.0091ohm | ± 30% | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.351 10+ $0.292 25+ $0.283 | 3.3µH | 4.9A | Wirewound | 6.8A | LSXN Series | - | - | 0.0195ohm | ± 30% | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.245 10+ $0.206 25+ $0.196 | 3.3µH | 800mA | Wirewound | 800mA | LSQPB Series | 0805 [2012 Metric] | 0805 [2012 Metric] | 0.221ohm | ± 20% | 2mm | 1.25mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.226 | 100µH | 270mA | Wirewound | 270mA | LSQPA Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 1.82ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.235 10+ $0.198 | 100µH | 400mA | Wirewound | 510mA | LSXN Series | - | - | 1.02ohm | ± 20% | 5mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.226 | 15µH | 730mA | Wirewound | 730mA | LSQPA Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.2535ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.292 | 1.5µH | 4.2A | Wirewound | 9.3A | LSXN Series | - | - | 0.0208ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.226 | 10µH | 900mA | Wirewound | 900mA | LSQPA Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.1729ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.223 25+ $0.189 | 1.5µH | 2A | Wirewound | 2.5A | LSXN Series | - | - | 0.0612ohm | ± 30% | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.258 10+ $0.215 | 15µH | 1.8A | Wirewound | 2.15A | LSXN Series | - | - | 0.104ohm | ± 20% | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.199 25+ $0.163 50+ $0.151 | 4.7µH | 145mA | Wirewound | 145mA | LSQN Series | 0603 [1608 Metric] | 0603 [1608 Metric] | 0.312ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.371 10+ $0.314 25+ $0.298 50+ $0.282 | 150µH | 800mA | Wirewound | 980mA | LSXN Series | - | - | 0.546ohm | ± 20% | 8mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.371 10+ $0.314 25+ $0.298 50+ $0.282 | 220µH | 670mA | Wirewound | 800mA | LSXN Series | - | - | 0.806ohm | ± 20% | 8mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.167 | 100µH | 60mA | Wirewound | 60mA | LSQN Series | 0805 [2012 Metric] | 0805 [2012 Metric] | 9.1ohm | ± 10% | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.349 25+ $0.294 50+ $0.272 | 6.8µH | 800mA | Wirewound | 800mA | LCXN Series | - | - | 0.24ohm | ± 20% | 4mm | 4mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.281 25+ $0.239 | 47µH | 300mA | Wirewound | 350mA | LSXN Series | - | - | 1.5ohm | ± 20% | 4mm | 4mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.223 25+ $0.189 | 47µH | 350mA | Wirewound | 430mA | LSXN Series | - | - | 0.924ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||