Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQNB160808T4R7M Power Inductor (SMD), 4.7 µH, 145 mA, Wirewound, 145 mA, LSQN Series, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/47AK1126-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T4R7MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel47AK1129
Re-Reel47AK1128RL
Cut Tape47AK1128
Product RangeLSQN Series
Also Known AsCBMF1608T4R7M
Your Part Number
697 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.167 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 25+ | $0.138 |
| 100+ | $0.116 |
| 250+ | $0.110 |
| 500+ | $0.105 |
| 1000+ | $0.099 |
| 2500+ | $0.096 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.104 |
| 6000+ | $0.099 |
| 9000+ | $0.097 |
| 15000+ | $0.093 |
| 30000+ | $0.089 |
| 75000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T4R7MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel47AK1129
Re-Reel47AK1128RL
Cut Tape47AK1128
Product RangeLSQN Series
Also Known AsCBMF1608T4R7M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)145mA
Inductor ConstructionWirewound
Saturation Current (Isat)145mA
Product RangeLSQN Series
Power Inductor Case0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.312ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSQN Series
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
145mA
Saturation Current (Isat)
145mA
Power Inductor Case
0603 [1608 Metric]
DC Resistance Max
0.312ohm
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
