Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB201214T3R3MD
Newark Part No.
Full Reel47AK1141
Re-Reel47AK1140
Cut Tape47AK1140
Product RangeLSQPB Series
Also Known AsBRC2012T3R3MD
Your Part Number
835 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.236 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.236 |
| 10+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 5000+ | $0.160 |
| 10000+ | $0.143 |
| 20000+ | $0.130 |
| 30000+ | $0.122 |
| 50000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB201214T3R3MD
Newark Part No.
Full Reel47AK1141
Re-Reel47AK1140
Cut Tape47AK1140
Product RangeLSQPB Series
Also Known AsBRC2012T3R3MD
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)800mA
Inductor ConstructionWirewound
Saturation Current (Isat)800mA
Product RangeLSQPB Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case0805 [2012 Metric]
DC Resistance Max0.221ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LSQPB Series
Power Inductor Case
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.221ohm
Product Length
2mm
Product Height
1.4mm
Technical Docs (2)
Alternatives for LSQPB201214T3R3MD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
