Flat Cable Core Ferrites:

205 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24WX1025

RoHS

Date/Lot Code

Each
1+
$1.470
-
-
-
-
10WX7373

RoHS

Each
1+
$1.810
-
-
-
-
93B2474

RoHS

Each
1+
$5.310
10+
$3.940
25+
$3.330
50+
$3.170
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$3.660
25+
$3.190
50+
$2.900
100+
$2.770
More Pricing...
169ohm
25MHz
300MHz
-
67W0713

RoHS

Date/Lot Code

Each
1+
$0.619
10+
$0.446
25+
$0.390
50+
$0.353
100+
$0.317
More Pricing...
107ohm
30MHz
1GHz
28R Series
68C5584

RoHS

Date/Lot Code

Each
1+
$0.879
-
-
-
-
68C5579

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.120
25+
$0.980
50+
$0.884
100+
$0.794
More Pricing...
-
-
-
-
19X1633

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.795
25+
$0.737
50+
$0.679
100+
$0.621
More Pricing...
-
-
-
ESD-FPL Series
67W0716

RoHS

Date/Lot Code

Each
1+
$0.721
10+
$0.523
25+
$0.458
50+
$0.414
100+
$0.372
More Pricing...
127ohm
30MHz
1GHz
28R Series
68AH9869

RoHS

Date/Lot Code

Each
10+
$0.684
25+
$0.640
50+
$0.595
100+
$0.552
500+
$0.507
More Pricing...
-
-
300MHz
ESD-FPL Series
24WX889

RoHS

Date/Lot Code

Each
1+
$3.040
215ohm
-
-
-
68C5577

RoHS

Date/Lot Code

Each
1+
$0.571
-
-
-
-
24WX888

RoHS

Date/Lot Code

Each
1+
$3.040
196ohm
-
-
-
24WX1033

RoHS

Date/Lot Code

Each
1+
$2.730
-
-
-
-
24WX1015

RoHS

Date/Lot Code

Each
1+
$0.560
-
-
-
-
72K6745

RoHS

Date/Lot Code

Each
1+
$9.670
10+
$7.200
25+
$6.480
290ohm
25MHz
300MHz
-
08P2347

RoHS

Each
1+
$13.170
10+
$12.930
25+
$12.680
180ohm
-
-
WE-STAR-FLAT Series
67W0717

RoHS

Date/Lot Code

Each
1+
$0.780
10+
$0.560
25+
$0.491
50+
$0.443
100+
$0.398
More Pricing...
112ohm
30MHz
1GHz
28R Series
68AH9866

RoHS

Date/Lot Code

Each
10+
$0.494
25+
$0.444
50+
$0.393
100+
$0.343
500+
$0.343
More Pricing...
-
-
300MHz
ESD-FPL Series
75AJ2583

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.700
25+
$3.600
50+
$3.490
100+
$3.270
More Pricing...
23ohm
-
-
WE-FLAT Series
46T8767

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$2.010
25+
$1.980
50+
$1.950
100+
$1.880
More Pricing...
75ohm
-
-
WE-FLAT Series
93B2486

RoHS

Date/Lot Code

Each
1+
$11.480
10+
$7.660
25+
$7.080
290ohm
25MHz
300MHz
-
67W0726

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.390
25+
$1.210
50+
$1.090
100+
$0.981
More Pricing...
168ohm
30MHz
1GHz
28R Series
62AC1049

RoHS

Date/Lot Code

Each
1+
$2.960
10+
$2.760
25+
$2.650
50+
$2.540
100+
$2.350
More Pricing...
60ohm
-
-
WE-FLAT Series
75AJ2570

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.710
25+
$2.640
50+
$2.560
100+
$2.400
More Pricing...
65ohm
-
-
WE-FLAT Series
1-25 of 205 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK