Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoPLT32/20/3.2-3F3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24WX1025
Your Part Number
2,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.310 |
| 10+ | $1.930 |
| 15+ | $1.800 |
| 25+ | $1.660 |
| 50+ | $1.500 |
| 125+ | $1.370 |
| 250+ | $1.230 |
| 500+ | $1.120 |
Price for:Each
Minimum: 5
Multiple: 5
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT32/20/3.2-3F3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24WX1025
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Planar E core features 3F3 grade and 32/20/3.2 core size
Technical Specifications
Impedance
-
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
-
Technical Docs (1)
Alternatives for PLT32/20/3.2-3F3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
