Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427257Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AK1769
Product RangeWE-SFA Series
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 25+ | $2.090 |
| 100+ | $1.820 |
| 250+ | $1.780 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
| 2500+ | $1.670 |
| 5000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427257Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AK1769
Product RangeWE-SFA Series
Technical Datasheet
Impedance57ohm
Frequency Min-
Frequency Max-
Product RangeWE-SFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance
57ohm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
WE-SFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
