Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEADER TECH-FERRISHIELD |
|---|---|
| Manufacturer Part No | SE28B0071Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02M1749 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.920 |
| 5+ | $18.380 |
| 10+ | $15.830 |
| 25+ | $14.950 |
| 100+ | $14.650 |
| 500+ | $14.350 |
| 1000+ | $14.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEADER TECH-FERRISHIELD |
|---|---|
| Manufacturer Part No | SE28B0071Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02M1749 |
| Technical Datasheet | |
| Impedance | 49ohm |
| Frequency Min | - |
| Frequency Max | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Impedance | 49ohm |
|---|---|
| Frequency Max | - |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Min | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
