Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ZCAT3618-2630DCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 24M9372 |
| Product Range | ZCAT Series |
| Your Part Number | |
| Technical Datasheet |
691 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $2.580 |
| 25+ | $2.250 |
| 50+ | $2.030 |
| 100+ | $1.810 |
| 500+ | $1.700 |
| 1000+ | $1.670 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ZCAT3618-2630DCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 24M9372 |
| Product Range | ZCAT Series |
| Technical Datasheet | |
| Impedance | - |
| Frequency Min | 50MHz |
| Frequency Max | 500MHz |
| Product Range | ZCAT Series |
| SVHC | To Be Advised |
Technical Specifications
| Impedance | - |
|---|---|
| Frequency Max | 500MHz |
| SVHC | To Be Advised |
| Frequency Min | 50MHz |
|---|---|
| Product Range | ZCAT Series |
Technical Docs (2)
Alternatives for ZCAT3618-2630D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
