Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0443 166 651Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 93B2474 |
| Your Part Number | |
| Technical Datasheet |
5,652 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $4.230 |
| 25+ | $3.480 |
| 50+ | $3.170 |
| 100+ | $3.020 |
| 500+ | $2.960 |
| 1000+ | $2.900 |
| 2500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0443 166 651Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 93B2474 |
| Technical Datasheet | |
| Impedance | 290ohm |
| Frequency Min | 25MHz |
| Frequency Max | 300MHz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0443 166 651 is a flat Ferrite Core Assembly for 33.7mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
| Impedance | 290ohm |
|---|---|
| Frequency Max | 300MHz |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Min | 25MHz |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 0443 166 651
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
