Flat Cable Core Ferrites :

210 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Diameter
Impedance
Frequency Min
Frequency Max
Product Range
93B2474

RoHS

Each
1+$6.140
10+$4.230
25+$3.480
50+$3.170
100+$3.020
More Pricing...
-
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+$5.560
10+$4.030
25+$3.470
50+$3.030
100+$2.770
More Pricing...
-
169ohm
25MHz
300MHz
-
72K6745

RoHS

Each
1+$9.460
25+$6.670
100+$5.500
250+$5.390
500+$5.280
More Pricing...
-
290ohm
25MHz
300MHz
-
08P2347

RoHS

Each
1+$15.570
5+$15.280
10+$14.980
25+$14.690
100+$14.260
More Pricing...
-
180ohm
-
-
WE-STAR-FLAT Series
02M1408

RoHS

Each
20+$31.260
40+$30.630
60+$30.010
100+$29.380
200+$28.760
More Pricing...
-
200ohm
-
-
-
93B2486

RoHS

Date/Lot Code

Each
1+$11.520
25+$7.010
100+$5.880
250+$5.760
500+$5.640
More Pricing...
-
290ohm
25MHz
300MHz
-
29H3033

RoHS

Date/Lot Code

Each
84+$5.310
168+$5.200
252+$5.100
420+$4.990
840+$4.890
More Pricing...
-
300ohm
1MHz
300MHz
-
24WX1018

RoHS

Each
1+$1.240
10+$0.984
25+$0.909
50+$0.834
100+$0.750
More Pricing...
-
-
-
-
-
67W0721

RoHS

Each
1+$0.999
10+$0.705
25+$0.614
50+$0.551
100+$0.492
More Pricing...
-
192ohm
30MHz
1GHz
28R Series
08P2346

RoHS

Each
1+$14.780
5+$14.500
10+$14.230
25+$13.950
100+$13.530
More Pricing...
-
192ohm
-
-
WE-STAR-FLAT Series
08P2345

RoHS

WURTH ELEKTRONIK
Each
1+$12.860
10+$12.710
25+$11.990
50+$11.820
100+$11.640
More Pricing...
-
194ohm
-
-
WE-STAR-FLAT Series
88T6962

RoHS

Each
1+$18.590
5+$18.360
10+$18.140
25+$17.910
100+$16.570
More Pricing...
-
114ohm
-
-
WE-STAR-FLAT Series
52F3321

RoHS

Date/Lot Code

Each
1+$2.720
25+$1.820
100+$1.520
250+$1.450
500+$1.380
More Pricing...
-
235ohm
25MHz
300MHz
-
02M1749

RoHS

Each
1+$20.920
5+$18.380
10+$15.830
25+$14.950
100+$14.650
More Pricing...
-
49ohm
-
-
-
67W0720

RoHS

Each
1+$0.997
10+$0.712
25+$0.622
50+$0.560
100+$0.503
More Pricing...
-
140ohm
30MHz
1GHz
28R Series
45AC4597

RoHS

Each
1+$1.590
10+$1.260
25+$1.170
50+$1.070
100+$0.966
More Pricing...
-
35ohm
30MHz
300MHz
GSSC Series
45AC4600

RoHS

Each
1+$2.260
25+$1.900
100+$1.770
250+$1.640
500+$1.480
More Pricing...
-
35ohm
30MHz
300MHz
GSSC Series
45AC4596

RoHS

Each
1+$2.470
25+$2.070
100+$1.930
250+$1.660
500+$1.500
More Pricing...
-
50ohm
30MHz
300MHz
GSSC Series
58AK1769

RoHS

Each
1+$2.280
25+$2.090
100+$1.820
250+$1.780
500+$1.750
More Pricing...
-
57ohm
-
-
WE-SFA Series
96B9063

RoHS

Date/Lot Code

Each
1+$1.030
10+$0.763
25+$0.675
50+$0.617
100+$0.554
More Pricing...
-
51ohm
25MHz
100MHz
-
46T8765

RoHS

Each
1+$2.030
10+$1.990
25+$1.970
50+$1.940
100+$1.870
More Pricing...
-
115ohm
-
-
WE-FLAT Series
24WX1025

RoHS

Each
5+$2.240
10+$1.880
15+$1.750
25+$1.620
50+$1.460
More Pricing...
-
-
-
-
-
67W0713

RoHS

Each
1+$0.657
10+$0.469
25+$0.408
50+$0.367
100+$0.329
More Pricing...
-
107ohm
30MHz
1GHz
28R Series
68C5584

RoHS

Each
1+$1.500
10+$1.190
25+$1.100
50+$1.010
100+$0.910
More Pricing...
-
-
-
-
-
68C5579

RoHS

Each
1+$1.570
10+$1.120
25+$0.980
50+$0.881
100+$0.788
More Pricing...
-
-
-
-
-
1-25 of 210 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK