0
0 Items$0.00

Leaded Tantalum Capacitors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Each
1+$22.280
5+$19.670
10+$17.050
25+$15.420
100+$13.790
More Pricing...
47µF
35V
± 10%
PC Pin
-
M
474mA
Axial Leaded
8.92mm
M39003 Series
19.96mm
-55°C
85°C
MIL-PRF-39003/01
47F686

Date/Lot Code

Each
1+$33.630
5+$30.580
10+$27.530
25+$26.560
100+$25.580
More Pricing...
22µF
50V
± 10%
PC Pin
-
M
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-55°C
85°C
MIL-PRF-39003/01
49C4417

Date/Lot Code

Each
1+$19.970
5+$17.680
10+$15.380
25+$14.670
100+$13.960
More Pricing...
22µF
50V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
23.42mm
-55°C
85°C
-
16AM5570
Each
1+$25.950
5+$23.690
10+$21.420
25+$21.030
100+$20.630
More Pricing...
100µF
20V
± 10%
Axial Leaded
-
-
-
-
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
MIL-PRF-39003
83K1551

RoHS

Each
20+$20.150
25+$19.750
50+$19.340
100+$18.940
250+$18.540
33µF
35V
± 20%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
08B9058
Each
20+$24.400
25+$21.350
50+$17.690
100+$15.860
250+$14.640
47µF
35V
± 10%
PC Pin
0.8ohm
M
474mA
Axial Leaded
8.92mm
T212 Series
19.96mm
-55°C
125°C
MIL-PRF-39003/01
65F2333
Each
25+$14.760
50+$14.130
100+$13.620
250+$13.190
500+$12.750
220µF
10V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-55°C
85°C
-
68K6504

RoHS

Each
20+$18.990
25+$18.870
50+$18.750
100+$18.630
250+$18.260
100µF
20V
± 20%
PC Pin
0.6ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
72K9657

RoHS

Each
20+$22.810
25+$21.300
50+$19.800
100+$18.290
250+$17.920
220µF
10V
± 20%
PC Pin
0.6ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
65F2353

Date/Lot Code

Each
25+$18.350
50+$16.740
100+$16.170
100µF
20V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-55°C
85°C
-
83K1542

RoHS

Each
20+$32.130
25+$31.490
50+$30.840
100+$30.200
250+$29.560
22µF
60V
± 20%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
83K1527

RoHS

Each
20+$44.980
25+$44.490
50+$44.000
100+$43.510
15µF
75V
± 20%
PC Pin
1.2ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
65F2375
Each
25+$15.140
50+$14.330
100+$13.630
47µF
35V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-55°C
85°C
-
72K9661

RoHS

Each
20+$20.150
25+$19.750
50+$19.340
100+$18.940
250+$18.540
47µF
35V
± 20%
PC Pin
0.6ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
83K1538

RoHS

Each
20+$27.760
25+$27.200
50+$26.650
100+$26.090
250+$25.540
22µF
50V
± 5%
PC Pin
2ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
83K1539

RoHS

Each
20+$20.630
25+$20.220
50+$19.800
100+$19.390
250+$18.980
22µF
50V
± 10%
PC Pin
2ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
68K6502

RoHS

Each
20+$91.670
25+$90.740
50+$89.820
100+$88.890
10µF
100V
± 20%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
83K1511

RoHS

Each
20+$90.370
25+$89.490
50+$88.600
100+$87.720
10µF
100V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
47F571

Date/Lot Code

Each
20+$15.410
25+$14.600
50+$13.790
100+$13.290
250+$12.870
More Pricing...
220µF
10V
± 10%
PC Pin
-
M
548mA
Axial Leaded
8.92mm
M39003 Series
19.96mm
-55°C
85°C
MIL-PRF-39003/01
Each
20+$16.220
25+$15.360
50+$14.500
100+$13.120
250+$12.870
More Pricing...
100µF
20V
± 10%
PC Pin
-
M
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-55°C
85°C
MIL-PRF-39003/01
61AC0831
Each
1+$27.210
5+$23.980
10+$20.100
25+$18.160
100+$17.800
More Pricing...
150µF
15V
± 20%
PC Pin
-
P
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-55°C
125°C
MIL-PRF-39003/01
83K1550

RoHS

Each
20+$19.320
25+$18.960
50+$18.610
100+$18.250
250+$17.890
33µF
35V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
08B9059
Each
20+$30.690
25+$29.140
50+$27.650
100+$25.040
250+$22.800
47µF
35V
± 10%
PC Pin
0.8ohm
P
474mA
Axial Leaded
8.92mm
T212 Series
19.96mm
-55°C
125°C
MIL-PRF-39003/01
83K1552

RoHS

Each
20+$21.190
25+$20.930
50+$20.660
100+$20.400
250+$19.990
330µF
6V
± 10%
PC Pin
0.7ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
87F4955
Each
20+$18.760
25+$18.380
50+$18.010
100+$17.630
250+$17.260
33µF
35V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK