Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212D476K035PSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08B9059
Product RangeT212 Series
Also Known AsCSR13F476KP or M39003/01-2552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 20+ | $30.690 |
| 25+ | $29.140 |
| 50+ | $27.650 |
| 100+ | $25.040 |
| 250+ | $22.800 |
Price for:Each
Minimum: 20
Multiple: 20
$613.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212D476K035PSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08B9059
Product RangeT212 Series
Also Known AsCSR13F476KP or M39003/01-2552
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateP
Ripple Current474mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
Product Diameter8.92mm
ESR0.8ohm
Product Length19.96mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
47µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
P
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
ESR
0.8ohm
Product Height
-
SVHC
Lead
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
474mA
Operating Temperature Max
125°C
Product Diameter
8.92mm
Product Length
19.96mm
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
