Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212D476K035MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08B9058
Product RangeT212 Series
Also Known AsCSR13F476KM or M39003/01-2312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $21.830 |
| 40+ | $20.330 |
| 60+ | $18.820 |
| 100+ | $18.440 |
| 200+ | $18.070 |
| 500+ | $17.690 |
| 1000+ | $17.310 |
Price for:Each
Minimum: 20
Multiple: 20
$436.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212D476K035MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08B9058
Product RangeT212 Series
Also Known AsCSR13F476KM or M39003/01-2312
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR0.8ohm
Lead Spacing-
Failure RateM
Ripple Current474mA
Capacitor Case / PackageAxial Leaded
Product Diameter8.92mm
Product Length19.96mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
474mA
Product Diameter
8.92mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
0.8ohm
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
19.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
