
| Quantity | Price |
|---|---|
| 20+ | $44.980 |
| 25+ | $44.490 |
| 50+ | $44.000 |
| 100+ | $43.510 |
Product Information
Product Overview
T110D156M075AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 15µF capacitance and ±20% capacitance tolerance
- D case size
- 75V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
15µF
± 20%
-
-
Axial Leaded
19.96mm
T110 Series, MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
75V
PC Pin
1.2ohm
-
8.92mm
-
-55°C
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
