Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2301Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.47F607
Product RangeM39003 Series
Also Known AsT212D107K020MS, CSR13E107KM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 20+ | $16.220 |
| 25+ | $15.360 |
| 50+ | $14.500 |
| 100+ | $13.120 |
| 250+ | $12.870 |
| 500+ | $12.610 |
Price for:Each
Minimum: 20
Multiple: 20
$324.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2301Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.47F607
Product RangeM39003 Series
Also Known AsT212D107K020MS, CSR13E107KM
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateM
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter8.92mm
ESR-
Product Length23.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
100µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
-
Product Diameter
8.92mm
Product Length
23.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Alternatives for M39003/01-2301
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
