Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D227X9010S2BCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.65F2333
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.760 |
| 50+ | $14.130 |
| 100+ | $13.620 |
| 250+ | $13.190 |
| 500+ | $12.750 |
Price for:Each
Minimum: 25
Multiple: 25
$369.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D227X9010S2BCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.65F2333
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter8.92mm
Product Length19.96mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
-
ESR
-
Product Length
19.96mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
8.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
