Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
3µF Motor Run Capacitors:
25 Products FoundFind a huge range of 3µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 20µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Icel By Nichicon, Kemet, LCR Components & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.450 10+ $12.940 25+ $11.490 50+ $10.790 100+ $9.840 More Pricing... | Total:$13.45 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ $14.180 5+ $13.640 10+ $13.100 | Total:$14.18 Min: 1 / Mult: 1 | - | Can | 3µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | - | 25mm | 49mm | - | -25°C | 70°C | |||||
Each | 1+ $5.830 10+ $5.270 25+ $4.960 50+ $4.630 100+ $4.230 More Pricing... | Total:$5.83 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ $4.100 10+ $3.710 25+ $3.480 50+ $3.250 100+ $2.960 More Pricing... | Total:$4.10 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $8.980 10+ $7.050 25+ $6.660 50+ $6.270 100+ $5.890 More Pricing... | Total:$8.98 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $7.220 10+ $6.520 25+ $6.140 50+ $5.740 100+ $5.240 More Pricing... | Total:$7.22 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 35mm | MR/A/440 Series | -25°C | 70°C | |||||
Each | 1+ $6.720 10+ $6.090 25+ $5.710 50+ $5.340 100+ $4.860 More Pricing... | Total:$6.72 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 40mm | 56mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ $13.150 10+ $11.190 25+ $10.140 50+ $9.340 | Total:$13.15 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ $8.020 10+ $7.700 25+ $7.360 50+ $6.940 100+ $6.720 More Pricing... | Total:$8.02 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ $6.260 10+ $5.680 25+ $5.320 50+ $4.980 100+ $4.530 More Pricing... | Total:$6.26 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 56mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ $9.950 10+ $7.970 25+ $7.580 50+ $7.180 100+ $6.740 | Total:$9.95 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | - | 400V | Wire Leaded | - | - | 25mm | 0.5mm | B32355C Series | -25°C | 100°C | |||||
Each | 1+ $3.570 10+ $3.170 25+ $2.940 50+ $2.700 100+ $2.400 More Pricing... | Total:$3.57 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $9.190 10+ $7.250 25+ $6.910 50+ $6.570 100+ $6.230 More Pricing... | Total:$9.19 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | Through Hole | 320V | PC Pin | 42.5mm | 50V/µs | - | 28mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | Through Hole | 320V | PC Pin | 39.5mm | 50V/µs | - | 26mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | Through Hole | 400V | PC Pin | 42.5mm | 65V/µs | - | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | 25+ $12.120 50+ $11.870 100+ $11.620 250+ $11.360 500+ $10.730 | Total:$303.00 Min: 25 / Mult: 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 25+ $19.210 50+ $17.560 100+ $17.180 250+ $16.670 | Total:$480.25 Min: 25 / Mult: 1 | Metallized PP | Axial Leaded | 3µF | ± 5% | Through Hole | 250V | PC Pin | - | 9V/µs | 31mm | 20.0mm | 41L Series | -40°C | 85°C | |||||
Each | 10+ $8.690 | Total:$217.25 Min: 25 / Mult: 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 25+ $12.540 50+ $11.570 | Total:$313.50 Min: 25 / Mult: 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 25+ $10.440 50+ $9.160 100+ $8.540 250+ $8.250 500+ $7.420 | Total:$261.00 Min: 25 / Mult: 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 25+ $59.690 50+ $58.430 100+ $55.060 | Total:$1,492.25 Min: 25 / Mult: 1 | Metallized PP | Axial Leaded | 3µF | ± 5% | Through Hole | 400V | PC Pin | - | 11V/µs | 42mm | 28.5mm | 41L Series | -40°C | 85°C | |||||
Each | 25+ $11.330 50+ $11.090 100+ $10.860 250+ $10.620 500+ $10.030 | Total:$283.25 Min: 25 / Mult: 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ $7.440 | Total:$357.12 Min: 48 / Mult: 48 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III PB Series | -40°C | 70°C | |||||
Each | 1+ $32.590 50+ $30.080 150+ $24.660 500+ $22.720 | Total:$325.90 Min: 10 / Mult: 10 | - | Can | 3µF | - | Stud Mount - M8 | 440V | Quick Connect | 20.6mm | - | 47.63mm | 50.8mm | - | -40°C | 85°C | |||||