Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 68462-4-7320Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13H6636 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
| 25+ | $13.260 |
| 100+ | $10.150 |
| 250+ | $9.740 |
| 500+ | $9.620 |
| 1000+ | $9.430 |
| 2500+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 68462-4-7320Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13H6636 |
| Technical Datasheet | |
| Dielectric Type | - |
| Capacitor Case / Package | Can |
| Capacitance | 3µF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Stud Mount - M8 |
| Voltage(AC) | 450V |
| Capacitor Terminals | Wire Leaded |
| Lead Spacing | - |
| dv/dt Rating | - |
| Product Diameter | 25mm |
| Product Height | 49mm |
| Product Range | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 68462-4-7320 is a 3μF MKP Motor Capacitor made of thermoplastic resin housing with multi-lead PVC cable 0.5mm² with brass lead tips connection line. The case is sealed with epoxy resin and inside the case are no air spaces.
- Without fuse
- 20AWG Lead
- 10000-hour Lifetime
- Design with brass lead tips
- Continuous duty
- P0 Safety class
Technical Specifications
| Dielectric Type | - |
|---|---|
| Capacitance | 3µF |
| Capacitor Mounting | Stud Mount - M8 |
| Capacitor Terminals | Wire Leaded |
| dv/dt Rating | - |
| Product Height | 49mm |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (25-Jun-2020) |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 450V |
| Lead Spacing | - |
| Product Diameter | 25mm |
| Product Range | - |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
